CAD | USD

Showing
1 - 25
of 4,378
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
Pkg 5868
MOSFET N-CH 20V 140MA SC75A
$0.63000
1,094 - Immediate
Vishay SiliconixVishay Siliconix
1
SI1032R-T1-GE3TR-ND
SI1032R-T1-GE3CT-ND
SI1032R-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V140mA (Ta)1.5V, 4.5V5Ohm @ 200mA, 4.5V1.2V @ 250µA0.75 nC @ 4.5 V±6V--250mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-75ASC-75A
SOT-23-3
MOSFET P-CH 30V 2.5A SOT23-3
$0.78000
11,841 - Immediate
Vishay SiliconixVishay Siliconix
1
SI2307BDS-T1-E3TR-ND
SI2307BDS-T1-E3CT-ND
SI2307BDS-T1-E3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)4.5V, 10V78mOhm @ 3.2A, 10V3V @ 250µA15 nC @ 10 V±20V380 pF @ 15 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 40V 4.4A SOT23-3
$0.80000
0 - Immediate
Vishay SiliconixVishay Siliconix
1
SI2319CDS-T1-GE3TR-ND
SI2319CDS-T1-GE3CT-ND
SI2319CDS-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V4.4A (Tc)4.5V, 10V77mOhm @ 3.1A, 10V2.5V @ 250µA21 nC @ 10 V±20V595 pF @ 20 V-1.25W (Ta), 2.5W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
8-SOIC
MOSFET P-CHANNEL 30V 25.3A 8SO
$1.10000
10,192 - Immediate
Vishay SiliconixVishay Siliconix
1
SI4143DY-T1-GE3TR-ND
SI4143DY-T1-GE3CT-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
ActiveP-ChannelMOSFET (Metal Oxide)30 V25.3A (Tc)4.5V, 10V6.2mOhm @ 12A, 10V2.5V @ 250µA167 nC @ 10 V±25V6630 pF @ 15 V-6W (Tc)-55°C ~ 150°C (TA)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
8-SOIC
MOSFET N-CH 25V 18A 8SO
$1.63000
14,099 - Immediate
Vishay SiliconixVishay Siliconix
1
SI4116DY-T1-GE3TR-ND
SI4116DY-T1-GE3CT-ND
SI4116DY-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V18A (Tc)2.5V, 10V8.6mOhm @ 10A, 10V1.4V @ 250µA56 nC @ 10 V±12V1925 pF @ 15 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
8-SOIC
MOSFET P-CH 30V 9.7A 8SO
$2.00000
7,199 - Immediate
Vishay SiliconixVishay Siliconix
1
SI4427BDY-T1-E3TR-ND
SI4427BDY-T1-E3CT-ND
SI4427BDY-T1-E3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V9.7A (Ta)2.5V, 10V10.5mOhm @ 12.6A, 10V1.4V @ 250µA70 nC @ 4.5 V±12V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
PowerPAK SO-8
MOSFET N-CH 100V 40A PPAK SO-8
$2.35000
5,416 - Immediate
Vishay SiliconixVishay Siliconix
1
SIR876ADP-T1-GE3TR-ND
SIR876ADP-T1-GE3CT-ND
SIR876ADP-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V40A (Tc)4.5V, 10V10.8mOhm @ 20A, 10V2.8V @ 250µA49 nC @ 10 V±20V1630 pF @ 50 V-5W (Ta), 62.5W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
MOSFET N-CH 60V 45.6A/186A PPAK
$2.52000
20,869 - Immediate
Vishay SiliconixVishay Siliconix
1
SIR626LDP-T1-RE3TR-ND
SIR626LDP-T1-RE3CT-ND
SIR626LDP-T1-RE3DKR-ND
TrenchFET® Gen IV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V45.6A (Ta), 186A (Tc)4.5V, 10V1.5mOhm @ 20A, 10V2.5V @ 250µA135 nC @ 10 V±20V5900 pF @ 30 V-6.25W (Ta), 104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
MOSFET N-CH 80V 60A PPAK SO-8
$3.83000
6,523 - Immediate
Vishay SiliconixVishay Siliconix
1
SIR880DP-T1-GE3TR-ND
SIR880DP-T1-GE3CT-ND
SIR880DP-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V60A (Tc)4.5V, 10V5.9mOhm @ 20A, 10V2.8V @ 250µA74 nC @ 10 V±20V2440 pF @ 40 V-6.25W (Ta), 104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
MOSFET P-CH 40V 11A PPAK SO-8
$4.01000
30,903 - Immediate
Vishay SiliconixVishay Siliconix
1
SI7463DP-T1-E3TR-ND
SI7463DP-T1-E3CT-ND
SI7463DP-T1-E3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V11A (Ta)4.5V, 10V9.2mOhm @ 18.6A, 10V3V @ 250µA140 nC @ 10 V±20V--1.9W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO-247-3 AC EP
MOSFET N-CH 250V 38A TO247-3
$6.87000
264 - Immediate
Vishay SiliconixVishay Siliconix
1
IRFP264PBF-ND
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V38A (Tc)10V75mOhm @ 23A, 10V4V @ 250µA210 nC @ 10 V±20V5400 pF @ 25 V-280W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
PowerPak SC-70-6 Single
MOSFET P-CH 30V 12A PPAK SC70-6
$0.64000
2,223 - Immediate
Vishay SiliconixVishay Siliconix
1
SIA449DJ-T1-GE3TR-ND
SIA449DJ-T1-GE3CT-ND
SIA449DJ-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Tc)2.5V, 10V20mOhm @ 6A, 10V1.5V @ 250µA72 nC @ 10 V±12V2140 pF @ 15 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6 SinglePowerPAK® SC-70-6
Pkg 5540
MOSFET N-CH 20V 3A 6TSOP
$0.94000
17,141 - Immediate
Vishay SiliconixVishay Siliconix
1
SI3442BDV-T1-E3TR-ND
SI3442BDV-T1-E3CT-ND
SI3442BDV-T1-E3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3A (Ta)2.5V, 4.5V57mOhm @ 4A, 4.5V1.8V @ 250µA5 nC @ 4.5 V±12V295 pF @ 10 V-860mW (Ta)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
Pkg 5540
MOSFET N-CH 60V 7A 6TSOP
$0.90000
5,145 - Immediate
Vishay SiliconixVishay Siliconix
1
SQ3426AEEV-T1_GE3TR-ND
SQ3426AEEV-T1_GE3CT-ND
SQ3426AEEV-T1_GE3DKR-ND
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---7A (Tc)---------Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
PowerPAK SO-8 Pkg
MOSFET N-CH 60V 100A PPAK SO-8
$2.64000
8,243 - Immediate
Vishay SiliconixVishay Siliconix
1
SIR626DP-T1-RE3TR-ND
SIR626DP-T1-RE3CT-ND
SIR626DP-T1-RE3DKR-ND
TrenchFET® Gen IV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)6V, 10V1.7mOhm @ 20A, 10V3.4V @ 250µA78 nC @ 7.5 V±20V5130 pF @ 30 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
4-DIP
MOSFET N-CH 200V 800MA 4DIP
$1.63000
4,130 - Immediate
Vishay SiliconixVishay Siliconix
1
IRFD220PBF-ND
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V800mA (Ta)10V800mOhm @ 480mA, 10V4V @ 250µA14 nC @ 10 V±20V260 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Through Hole4-DIP, Hexdip, HVMDIP4-DIP (0.300", 7.62mm)
TO-263 (D2Pak)
MOSFET P-CHANNEL 60V 50A TO263
$3.32000
2,187 - Immediate
Vishay SiliconixVishay Siliconix
1
SQM50P06-15L_GE3TR-ND
SQM50P06-15L_GE3CT-ND
SQM50P06-15L_GE3DKR-ND
Automotive, AEC-Q101, TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V50A (Tc)4.5V, 10V15mOhm @ 17A, 10V2.5V @ 250µA155 nC @ 10 V±20V6120 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D²Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PowerPAK 8 x 8
MOSFET N-CH 80V 150A PPAK 8 X 8
$4.30000
5,032 - Immediate
Vishay SiliconixVishay Siliconix
1
SQJQ480E-T1_GE3TR-ND
SQJQ480E-T1_GE3CT-ND
SQJQ480E-T1_GE3DKR-ND
Automotive, AEC-Q101, TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V150A (Tc)10V3mOhm @ 20A, 10V3.5V @ 250µA144 nC @ 10 V±20V8625 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 8 x 88-PowerTDFN
TO-220AB
MOSFET N-CH 400V 5.5A TO220AB
$2.13000
3,017 - Immediate
Vishay SiliconixVishay Siliconix
1
IRF730PBF-ND
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V5.5A (Tc)10V1Ohm @ 3.3A, 10V4V @ 250µA38 nC @ 10 V±20V700 pF @ 25 V-74W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
MOSFET P-CH 60V 90A TO220AB
$7.81000
0 - Immediate
Vishay SiliconixVishay Siliconix
1
SUP90P06-09L-E3-ND
TrenchFET®
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V90A (Tc)4.5V, 10V9.3mOhm @ 30A, 10V3V @ 250µA240 nC @ 10 V±20V9200 pF @ 25 V-2.4W (Ta), 250W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
 D-PAK (TO-252AA)
MOSFET P-CH 60V 5.1A DPAK
$1.35000
1,806 - Immediate
Vishay SiliconixVishay Siliconix
1
IRFR9014PBF-ND
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V5.1A (Tc)10V500mOhm @ 3.1A, 10V4V @ 250µA12 nC @ 10 V±20V270 pF @ 25 V-2.5W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
 D-PAK (TO-252AA)
MOSFET P-CH 100V 3.1A DPAK
$1.42000
1,240 - Immediate
Vishay SiliconixVishay Siliconix
1
IRFR9110PBF-ND
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V3.1A (Tc)10V1.2Ohm @ 1.9A, 10V4V @ 250µA8.7 nC @ 10 V±20V200 pF @ 25 V-2.5W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
PowerPAK SO-8
MOSFET N-CH 12V 20A PPAK SO-8
$3.34000
7,285 - Immediate
Vishay SiliconixVishay Siliconix
1
SI7858ADP-T1-GE3TR-ND
SI7858ADP-T1-GE3CT-ND
SI7858ADP-T1-GE3DKR-ND
TrenchFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V20A (Ta)2.5V, 4.5V2.6mOhm @ 29A, 4.5V1.5V @ 250µA80 nC @ 4.5 V±8V5700 pF @ 6 V-1.9W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO-263AB
MOSFET N-CH 500V 4.5A D2PAK
$3.35000
4,599 - Immediate
Vishay SiliconixVishay Siliconix
1
IRF830STRLPBFTR-ND
IRF830STRLPBFCT-ND
IRF830STRLPBFDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)500 V4.5A (Tc)10V1.5Ohm @ 2.7A, 10V4V @ 250µA38 nC @ 10 V±20V610 pF @ 25 V-74W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
MOSFET N-CH 400V 23A TO247-3
$7.14000
379 - Immediate
Vishay SiliconixVishay Siliconix
1
IRFP360LCPBF-ND
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V23A (Tc)10V200mOhm @ 14A, 10V4V @ 250µA110 nC @ 10 V±30V3400 pF @ 25 V-280W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
Showing
1 - 25
of 4,378