CAD | USD

Showing
1 - 25
of 2,350
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2Pak
MOSFET N-CH 650V 42A D2PAK
$10.22000
7,483 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16299-2-ND
497-16299-1-ND
497-16299-6-ND
Automotive, AEC-Q101, MDmesh™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V42A (Tc)10V63mOhm @ 21A, 10V5V @ 250µA100 nC @ 10 V±25V4400 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SOT223-3L
MOSFET N-CH 100V 2.4A SOT-223
$1.22000
13,416 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-8023-2-ND
497-8023-1-ND
497-8023-6-ND
STripFET™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V2.4A (Tc)10V260mOhm @ 1.2A, 10V4V @ 250µA14 nC @ 10 V±20V280 pF @ 25 V-3.3W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO-220-3
MOSFET N-CH 100V 35A TO220AB
$2.32000
1,383 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7520-5-ND
STripFET™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V35A (Tc)10V45mOhm @ 15A, 10V4V @ 250µA55 nC @ 10 V±20V1180 pF @ 25 V-115W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220FP
MOSFET N-CH 500V 12A TO220FP
$5.18000
465 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-2665-5-ND
MDmesh™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V12A (Tc)10V350mOhm @ 6A, 10V5V @ 50µA39 nC @ 10 V±30V1000 pF @ 25 V-35W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
MOSFET N-CH 1000V 1.85A TO220AB
$4.08000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STP2NK100Z-ND
SuperMESH™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V1.85A (Tc)10V8.5Ohm @ 900mA, 10V4.5V @ 50µA16 nC @ 10 V±30V499 pF @ 25 V-70W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
MOSFET N-CH 800V 12A TO220
$4.36000
696 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13779-5-ND
SuperMESH5™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V12A (Tc)10V450mOhm @ 6A, 10V5V @ 100µA29 nC @ 10 V±30V870 pF @ 100 V-190W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-247-3 HiP
MOSFET N-CH 800V 11A TO247-3
$6.29000
398 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-4420-5-ND
MDmesh™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V400mOhm @ 5.5A, 10V5V @ 250µA43.6 nC @ 10 V±30V1630 pF @ 25 V-150W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-F
MOSFET N-CH 600V 34A TO220FP
$7.17000
1,728 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16344-5-ND
MDmesh™ DM2
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V34A (Tc)10V93mOhm @ 17A, 10V5V @ 250µA56 nC @ 10 V±25V2500 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-247-3 HiP
MOSFET N-CH 600V 29A TO247-3
$11.86000
1,610 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10975-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V29A (Tc)10V105mOhm @ 14.5A, 10V4V @ 250µA80 nC @ 10 V±25V2722 pF @ 100 V-250W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
I-Pak
MOSFET N-CH 800V 2A IPAK
$1.45000
2,542 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-15022-5-ND
SuperMESH5™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.5Ohm @ 1A, 10V5V @ 100µA9.5 nC @ 10 V30V105 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)Through HoleIPAK (TO-251)TO-251-3 Short Leads, IPak, TO-251AA
TO-220-F
MOSFET N-CH 800V 16A TO220FP
$5.51000
1,423 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16305-5-ND
MDmesh™ K5
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V16A (Tc)10V280mOhm @ 8A, 10V5V @ 100µA33 nC @ 10 V±30V1000 pF @ 100 V-35W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-262-3 Long Leads
MOSFET N CH 600V 17A I2PAK
$5.89000
987 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12260-ND
MDmesh™ II
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V17A (Tc)10V190mOhm @ 8A, 10V4V @ 250µA46 nC @ 10 V±30V1400 pF @ 50 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
TO-220-3
MOSFET N-CH 60V 80A TO220AB
$2.32000
1,945 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-15889-5-ND
STripFET™ F7
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V80A (Tc)10V5mOhm @ 40A, 10V4V @ 250µA42 nC @ 10 V±20V2600 pF @ 25 V-160W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
MOSFET N-CH 650V 30A TO220
$6.34000
726 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13112-5-ND
MDmesh™ V
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V30A (Tc)10V95mOhm @ 15A, 10V5V @ 250µA71 nC @ 10 V±25V3000 pF @ 100 V-190W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
SOT-23-6
MOSFET N-CH 30V 6A SOT23-6
$0.92000
1,340 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13591-2-ND
497-13591-1-ND
497-13591-6-ND
DeepGATE™, STripFET™ VI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6A (Tc)4.5V, 10V25mOhm @ 3A, 10V1V @ 250µA3.6 nC @ 4.5 V±20V283 pF @ 24 V-1.6W (Tc)150°C (TJ)Surface MountSOT-23-6SOT-23-6
8PowerVDFN
MOSFET N-CH 150V 25A POWERFLAT
$2.79000
3,280 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-8785-2-ND
497-8785-1-ND
497-8785-6-ND
STripFET™ III
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)150 V25A (Tc)10V57mOhm @ 3A, 10V4V @ 250µA29 nC @ 10 V±20V1300 pF @ 25 V-80W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
TO-220-3
MOSFET N-CH 60V 77A TO220
$1.98000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-13553-5-ND
DeepGATE™, STripFET™ VI
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V77A (Tc)10V7mOhm @ 38.5A, 10V4V @ 250µA76 nC @ 10 V±20V5300 pF @ 25 V-80W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
DPAK (TO252-3)
MOSFET N-CH 24V 60A DPAK
$2.90000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-4100-2-ND
497-4100-1-ND
497-4100-6-ND
STripFET™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)24 V60A (Tc)5V, 10V4.8mOhm @ 30A, 10V1.8V @ 250µA84 nC @ 10 V±20V3940 pF @ 15 V-100W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
I2PakFP
MOSFET N-CH 600V 10A I2PAKFP
$3.15000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-12855-5-ND
SuperMESH™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V10A (Tc)10V750mOhm @ 4.5A, 10V4.5V @ 250µA70 nC @ 10 V±30V1370 pF @ 25 V-35W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 650V 28A D2PAK
$7.41000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-18244-2-ND
497-18244-1-ND
497-18244-6-ND
MDmesh™ M2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V28A (Tc)10V110mOhm @ 14A, 10V5V @ 250µA54 nC @ 10 V±25V2400 pF @ 100 V-210W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-262-3 Long Leads
MOSFET N-CH 650V 12A I2PAK
$4.56000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11327-5-ND
MDmesh™ V
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V12A (Tc)10V279mOhm @ 6A, 10V5V @ 250µA31 nC @ 10 V±25V1250 pF @ 100 V-90W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
D²PAK
MOSFET N-CH 55V 120A D2PAK
$4.66000
725 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7934-2-ND
497-7934-1-ND
497-7934-6-ND
STripFET™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V120A (Tc)10V6mOhm @ 60A, 10V4V @ 250µA190 nC @ 10 V±20V4400 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-F
MOSFET N-CH 600V 34A TO220FP
$7.33000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-14193-5-ND
MDmesh™ II Plus
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V34A (Tc)10V88mOhm @ 17A, 10V4V @ 250µA57 nC @ 10 V±25V2500 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-262-3 Long Leads
MOSFET N-CH 650V 22A I2PAK
$8.39000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11330-5-ND
MDmesh™ V
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V139mOhm @ 11A, 10V5V @ 250µA64 nC @ 10 V±25V2880 pF @ 100 V-140W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
TO-262-3 Long Leads
MOSFET N-CH 650V 24A I2PAK
$8.52000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11331-5-ND
MDmesh™ V
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V24A (Tc)10V119mOhm @ 12A, 10V5V @ 250µA72 nC @ 10 V±25V3320 pF @ 100 V-150W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
Showing
1 - 25
of 2,350