CAD | USD

Showing
1 - 11
of 11
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LSIC1MO120G0160
MOSFET SIC 1200V 14A TO247-4L
$14.10000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO120G0160-ND
*
Tube
Active----------------
LSIC1MO120G0160
MOSFET SIC 1200V 70A TO247-4L
$52.29000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO120G0025-ND
*
Tube
Active----------------
LSIC1MO170TO750_TO-263-7L_1
SICFET N-CH 1700V 6.4A TO263-7L
$13.00000
15 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO170T0750-ND
-
Tube
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)-5A (Tc)--------175°C (TJ)Surface MountTO-263-7TO-263-7, D²Pak (6 Leads + Tab)
LSIC1MO120G0160
MOSFET SIC 1200V 50A TO247-4L
$36.24000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO120G0040-ND
*
Tube
Active----------------
LSIC1MO120G0160
MOSFET SIC 1200V 18A TO247-4L
$15.60000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO120G0120-ND
*
Tube
Active----------------
TO-247-3 AD Long Lead EP
SICFET N-CH 1200V 39A TO247-3
$27.99000
1,150 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F10335-ND
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)-39A (Tc)20V100mOhm @ 20A, 20V4V @ 10mA95 nC @ 20 V+22V, -6V--179W (Tc)-55°C ~ 150°CThrough HoleTO-247ADTO-247-3
LSIC1MO120G0160
MOSFET SIC 1200V 25A TO247-4L
$21.55000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO120G0080-ND
*
Tube
Active----------------
TO-247-3 AD Long Lead EP
SICFET N-CH 1700V 5A TO247-3L
$9.67000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
Non-Stock
F11760-ND
-
Tube
ObsoleteN-ChannelSiCFET (Silicon Carbide)-5A (Tc)15V, 20V1Ohm @ 2A, 20V4V @ 1mA15 nC @ 20 V+22V, -6V--54W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247ADTO-247-3
SICFET N-CH 1700V 750OHM TO247-3
SICFET N-CH 1700V 750OHM TO247-3
$9.58000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-LSIC1MO170E0750-ND
-
Tube
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)20 V6.2A (Tc)20V1Ohm @ 2A, 20V4V @ 1mA13 nC @ 20 V+22V, -6V--60W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247ADTO-247-3
TO-247-3 AD Long Lead EP
SICFET N-CH 1200V 27A TO247-3
$16.07000
617 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F11004-ND
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)-27A (Tc)20V150mOhm @ 14A, 20V4V @ 7mA80 nC @ 20 V+22V, -6V--139W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247ADTO-247-3
TO-247-3 AD Long Lead EP
SICFET N-CH 1200V 22A TO247-3
$16.34000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F11005-ND
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)-22A (Tc)20V200mOhm @ 10A, 20V4V @ 5mA57 nC @ 20 V+22V, -6V870 pF @ 800 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247ADTO-247-3
Showing
1 - 11
of 11