Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,410 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.31332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.3A (Ta) | 1.5V, 4.5V | 44mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 18 nC @ 8 V | ±8V | 630 pF @ 10 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-MICRO FOOT® (1x1) | 4-UFBGA | |||
14,375 In Stock | 1 : $2.48000 Cut Tape (CT) 3,000 : $1.23920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 71A (Ta), 200A (Tc) | 4.5V, 10V | 0.95mOhm @ 20A, 10V | 2V @ 250µA | 145 nC @ 10 V | ±20V | 7036 pF @ 15 V | - | 7.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |