- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 18,000 : $0.17236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.6dB | 15 mA | - | 8 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | 9,000 : $0.23903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | 45MHz | 28dB | 8 V | 30mA | 2.8dB | 10 mA | - | 12 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | 9,000 : $0.33614 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | N-Channel | 45MHz | 27dB | 10 V | 30mA | 2.1dB | 10 mA | - | 20 V | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
0 In Stock | 3,000 : $0.39418 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | ||
501,500 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 19dB | 5 V | 25mA | 1.6dB | - | - | 8 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
141,000 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 22dB | 5 V | 25mA | 1.6dB | - | - | 8 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | 800MHz | 22dB | 5 V | 25mA | 1.6dB | - | - | 8 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 22dB | 5 V | 25mA | 1.6dB | - | - | 8 V | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 22dB | 9 V | 25mA | 1.4dB | - | - | 12 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
9,000 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 22dB | 9 V | 25mA | 1.4dB | - | - | 12 V | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.5dB | 10 mA | - | 8 V | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.5dB | 10 mA | - | 8 V | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.5dB | 10 mA | - | 8 V | SC-82A, SOT-343 | PG-SOT343-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.6dB | 15 mA | - | 8 V | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.6dB | 15 mA | - | 8 V | SC-82A, SOT-343 | PG-SOT343-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 800MHz | 24dB | 3 V | 25mA | 1.3dB | 10 mA | - | 8 V | SC-82A, SOT-343 | PG-SOT343-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 45MHz | 28dB | 8 V | 30mA | 2.8dB | 10 mA | - | 12 V | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | 800MHz | 25dB | 5 V | 25mA, 20mA | 1.8dB | 14 mA | - | 8 V | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | 800MHz | 24dB | 5 V | 25mA | 1.3dB | 14 mA | - | 8 V | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | 800MHz | 24dB | 5 V | 25mA | 1.3dB | 14 mA | - | 8 V | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | 800MHz | 24dB | 5 V | 25mA | 1.3dB | - | - | 8 V | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | 800MHz | 24dB | 3 V | 25mA | 1.3dB | 10 mA | - | 8 V | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | LDMOS | 960MHz | 16dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-RFP-10 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | LDMOS | 960MHz | 18.5dB | 28 V | 1µA | - | 150 mA | 10W | 65 V | H-32259-2 | H-32259-2 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | LDMOS | 1.99GHz | 16.5dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-RFP-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.