Showing
1 - 25
of 801
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-563
MOSFET 2N-CH 60V 280MA SOT563F
$0.66000
715 - Immediate
onsemionsemi
1
2N7002VTR-ND
2N7002VCT-ND
2N7002VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Logic Level Gate60V280mA7.5Ohm @ 50mA, 5V2.5V @ 250µA-50pF @ 25V250mW-55°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-563F
SOT-963_527AD
MOSFET 2N-CH 20V 0.22A SOT-963
$0.82000
0 - Immediate
onsemionsemi
1
NTUD3170NZT5GOSTR-ND
NTUD3170NZT5GOSCT-ND
NTUD3170NZT5GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Logic Level Gate20V220mA1.5Ohm @ 100mA, 4.5V1V @ 250µA-12.5pF @ 15V125mW-55°C ~ 150°C (TJ)Surface MountSOT-963SOT-963
SOT-963
MOSFET 2N-CH 20V 220MA SOT963
$0.93000
29,759 - Immediate
onsemionsemi
1
NTUD3174NZT5GOSTR-ND
NTUD3174NZT5GOSCT-ND
NTUD3174NZT5GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Standard20V220mA (Ta)1.5Ohm @ 100mA, 4.5V1V @ 100µA-12.5pF @ 15V125mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-963SOT-963
FDMAxxxxxZ
MOSFET 2P-CH 30V 2.9A 6MICROFET
$1.01000
4,830 - Immediate
12,000 - Factory
onsemionsemi
1
FDMA3023PZTR-ND
FDMA3023PZCT-ND
FDMA3023PZDKR-ND
PowerTrench®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 P-Channel (Dual)Logic Level Gate30V2.9A90mOhm @ 2.9A, 4.5V1V @ 250µA11nC @ 4.5V530pF @ 15V700mW-55°C ~ 150°C (TJ)Surface Mount6-VDFN Exposed Pad6-MicroFET (2x2)
SOT-23-6 PKG
MOSFET 2N-CH 100V 1.2A 6-SSOT
$2.07000
15,111 - Immediate
onsemionsemi
1
FDC8602TR-ND
FDC8602CT-ND
FDC8602DKR-ND
PowerTrench®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Standard100V1.2A350mOhm @ 1.2A, 10V4V @ 250µA2nC @ 10V70pF @ 50V690mW-55°C ~ 150°C (TJ)Surface MountSOT-23-6 Thin, TSOT-23-6SuperSOT™-6
6-XLLGA
MOSFET 2N-CH 20V 200MA 6XLLGA
$0.59000
8,944 - Immediate
onsemionsemi
1
NTND31015NZTAGOSTR-ND
NTND31015NZTAGOSCT-ND
NTND31015NZTAGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Standard20V200mA1.5Ohm @ 100mA, 4.5V1V @ 250µA-12.3pF @ 15V125mW-55°C ~ 150°C (TJ)Surface Mount6-XFLGA6-XLLGA (0.9x0.65)
SOT-28FL/ECH8
MOSFET 2N-CH 24V 11A SOT28
$0.93000
2,978 - Immediate
onsemionsemi
1
ECH8695R-TL-WOSTR-ND
ECH8695R-TL-WOSCT-ND
ECH8695R-TL-WOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual) Common DrainLogic Level Gate, 2.5V Drive24V11A9.1mOhm @ 5A, 4.5V1.3V @ 1mA10nC @ 4.5V-1.4W150°C (TJ)Surface Mount8-SMD, Flat LeadSOT-28FL/ECH8
8-WDFN Exposed Pad, PowerTrench
MOSFET 2N-CH 25V 7A 8MLP MICRO
$1.37000
5,328 - Immediate
onsemionsemi
1
FDMB3900ANTR-ND
FDMB3900ANCT-ND
FDMB3900ANDKR-ND
PowerTrench®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Logic Level Gate25V7A23mOhm @ 7A, 10V3V @ 250µA17nC @ 10V890pF @ 13V800mW-55°C ~ 150°C (TJ)Surface Mount8-PowerWDFN8-MLP, MicroFET (3x1.9)
6-XFBGA
MOSFET 2N-CH 20V 10A 6WLCSP
$1.51000
11,192 - Immediate
105,000 - Factory
onsemionsemi
1
FDZ1323NZTR-ND
FDZ1323NZCT-ND
FDZ1323NZDKR-ND
PowerTrench®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual) Common DrainLogic Level Gate20V10A13mOhm @ 1A, 4.5V1.2V @ 250µA24nC @ 10V2055pF @ 10V500mW-55°C ~ 150°C (TJ)Surface Mount6-XFBGA, WLCSP6-WLCSP (1.3x2.3)
8-ChipFET
MOSFET 2N-CH 30V 2.2A CHIPFET
$1.27000
4,112 - Immediate
onsemionsemi
1
NTHD4502NT1GOSTR-ND
NTHD4502NT1GOSCT-ND
NTHD4502NT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Logic Level Gate30V2.2A85mOhm @ 2.9A, 10V3V @ 250µA7nC @ 10V140pF @ 15V640mW-55°C ~ 150°C (TJ)Surface Mount8-SMD, Flat LeadChipFET™
10-SMD, No Lead
NCH 12V 29A WLCSP DUAL
$1.73000
24,628 - Immediate
onsemionsemi
1
EFC2K103NUZTDGOSTR-ND
EFC2K103NUZTDGOSCT-ND
EFC2K103NUZTDGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual) Common DrainLogic Level Gate, 2.5V Drive12V40A (Ta)1.8mOhm @ 5A, 4.5V1.3V @ 1mA62nC @ 6V-3.3W (Ta)150°C (TJ)Surface Mount10-SMD, No Lead10-WLCSP (3.54x1.77)
FDMS7608S
MOSFET 2N-CH 30V 12A/15A POWER56
$1.85000
4,897 - Immediate
onsemionsemi
1
FDMS7608STR-ND
FDMS7608SCT-ND
FDMS7608SDKR-ND
PowerTrench®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Logic Level Gate30V12A, 15A10mOhm @ 12A, 10V3V @ 250µA24nC @ 10V1510pF @ 15V1W-55°C ~ 150°C (TJ)Surface Mount8-PowerWDFNPower56
6-MCPH
MOSFET 2N-CH 20V 2A MCPH6
MARKETPLACE PRODUCT
$0.19919
0 - Immediate
onsemionsemi
3,000
Non-Stock
MCH6662-TL-WOSTR-ND
MCH6662-TL-WOSCT-ND
MCH6662-TL-WOSDKR-ND
2156-MCH6662-TL-W-OS-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate, 1.8V Drive20V2A160mOhm @ 1A, 4.5V1.3V @ 1mA1.8nC @ 4.5V128pF @ 10V800mW150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SC-88FL/MCPH6
8-SOIC
MOSFET 2N-CH 35V 6A 8SOIC
$1.12000
3,785 - Immediate
onsemionsemi
1
Non-Stock
FW217A-TL-2WOSTR-ND
FW217A-TL-2WOSCT-ND
FW217A-TL-2WOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate, 4.5V Drive35V6A39mOhm @ 6A, 10V-10nC @ 10V470pF @ 20V2.2W150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-28FL/ECH8
MOSFET 2N-CH 30V 7A ECH8
$0.94000
3,555 - Immediate
onsemionsemi
1
Non-Stock
ECH8659-TL-WOSTR-ND
ECH8659-TL-WOSCT-ND
ECH8659-TL-WOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate, 4V Drive30V7A24mOhm @ 3.5A, 10V2.6V @ 1mA11.8nC @ 10V710pF @ 10V1.3W150°C (TJ)Surface Mount8-SMD, Flat LeadSOT-28FL/ECH8
6-EFCP (2.7x1.81)
MOSFET 2N-CH 6EFCP
$0.61000
4,843 - Immediate
onsemionsemi
1
Non-Stock
EFC6605R-TROSTR-ND
EFC6605R-TROSCT-ND
EFC6605R-TROSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2 N-Channel (Dual)Logic Level Gate, 2.5V Drive----19.8nC @ 4.5V-1.6W150°C (TJ)Surface Mount6-SMD, No Lead6-EFCP (1.9x1.46)
CPH6
MOSFET 2N-CH 24V 6A CPH6
$0.62000
1,844 - Immediate
onsemionsemi
1
Non-Stock
CPH6636R-TL-WOSTR-ND
CPH6636R-TL-WOSCT-ND
CPH6636R-TL-WOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual) Common DrainLogic Level Gate, 2.5V Drive24V6A20mOhm @ 3A, 4.5V-3nC @ 4.5V-900mW150°C (TJ)Surface MountSOT-23-6 Thin, TSOT-23-66-CPH
SOT-563-6_463A
MOSFET 2P-CH 20V 430MA SOT563
$0.65000
2,742 - Immediate
onsemionsemi
1
NTZD3152PT1GOSTR-ND
NTZD3152PT1GOSCT-ND
NTZD3152PT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 P-Channel (Dual)Standard20V430mA900mOhm @ 430mA, 4.5V1V @ 250µA2.5nC @ 4.5V175pF @ 16V250mW-55°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-563
8-ECH
MOSFET 2N-CH 24V 9A EMH8
$0.75000
2,183 - Immediate
1,002,000 - Factory
onsemionsemi
1
Non-Stock
EMH2418R-TL-HOSTR-ND
EMH2418R-TL-HOSCT-ND
EMH2418R-TL-HOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy2 N-Channel (Dual) Common DrainLogic Level Gate, 2.5V Drive24V9A15mOhm @ 4A, 4.5V1.3V @ 1mA4.4nC @ 4.5V-1.3W150°C (TJ)Surface Mount8-SMD, Flat LeadSOT-383FL, EMH8
8-ECH
MOSFET 2N-CH 35V 4.5A 8ECH
$0.84000
1,503 - Immediate
onsemionsemi
1
ECH8657-TL-HOSTR-ND
ECH8657-TL-HOSCT-ND
ECH8657-TL-HOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Logic Level Gate35V4.5A59mOhm @ 2A, 10V-4.5nC @ 10V230pF @ 20V1.5W150°C (TJ)Surface Mount8-SMD, Flat Lead8-ECH
FDMAxxxxxZ
MOSFET 2P-CH 20V 3.7A 6MICROFET
$1.23000
1,094 - Immediate
onsemionsemi
1
FDMA1023PZTR-ND
FDMA1023PZCT-ND
FDMA1023PZDKR-ND
PowerTrench®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 P-Channel (Dual)Logic Level Gate20V3.7A72mOhm @ 3.7A, 4.5V1.5V @ 250µA12nC @ 4.5V655pF @ 10V700mW-55°C ~ 150°C (TJ)Surface Mount6-VDFN Exposed Pad6-MicroFET (2x2)
8-SOIC
MOSFET N/P-CH 20V 6.5A/5A 8SOIC
$1.31000
1,249 - Immediate
onsemionsemi
1
FDS9934CTR-ND
FDS9934CCT-ND
FDS9934CDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN and P-ChannelLogic Level Gate20V6.5A, 5A30mOhm @ 6.5A, 4.5V1.5V @ 250µA9nC @ 4.5V650pF @ 10V900mW-55°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
EFC8811R-TF
MOSFET 2N-CH 6CSP
$1.49000
1,056 - Immediate
onsemionsemi
1
EFC8811R-TFOSTR-ND
EFC8811R-TFOSCT-ND
EFC8811R-TFOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual) Common DrainLogic Level Gate, 2.5V Drive------2.5W150°C (TJ)Surface Mount6-SMD, No Lead6-CSP (1.77x3.54)
8-MLP, Power56
MOSFET 2N-CH 30V 8MLP PWR56
$1.53000
4,344 - Immediate
onsemionsemi
1
Non-Stock
1990-FDMS9620STR-ND
FDMS9620STR-ND
FDMS9620SCT-ND
FDMS9620SDKR-ND
PowerTrench®
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate30V7.5A, 10A21.5mOhm @ 7.5A, 10V3V @ 250µA14nC @ 10V665pF @ 15V1W-55°C ~ 150°C (TJ)Surface Mount8-PowerWDFN8-MLP (5x6), Power56
8-SOIC
MOSFET 2N-CH 500V 0.37A 8SOP
$2.18000
2,868 - Immediate
onsemionsemi
1
FQS4903TFTR-ND
FQS4903TFCT-ND
FQS4903TFDKR-ND
QFET®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 N-Channel (Dual)Standard500V370mA6.2Ohm @ 185mA, 10V4V @ 250µA8.2nC @ 10V200pF @ 25V2W-55°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 801

Transistors - FETs, MOSFETs - Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.