Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786 In Stock | 1 : $13.60000 Tube | - | Tube | Active | NPN - Darlington | 100 mA | 1200 V | 2V @ 500µA, 50mA | 100µA | 200 @ 30mA, 10V | 40 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,974 In Stock | 1 : $0.82000 Cut Tape (CT) 1,000 : $0.32065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.6 W | 50MHz | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
5,232 In Stock | 1 : $0.94000 Cut Tape (CT) 1,000 : $0.36452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 400 V | 500mV @ 100mA, 500mA | 1mA | 16 @ 350mA, 5V | 1.6 W | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
24,985 In Stock | 1 : $0.95000 Cut Tape (CT) 1,000 : $0.36945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 50 V | 450mV @ 300mA, 3A | 100nA (ICBO) | 135 @ 2A, 2V | 1.6 W | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
48,150 In Stock | 1 : $0.88000 Cut Tape (CT) 1,000 : $0.38904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.6 W | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
8,525 In Stock | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.39359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 30 V | 1.2V @ 500mA, 10A | 10µA (ICBO) | 100 @ 500mA, 1V | 15 W | - | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
4,380 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.43544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 30 V | 700mV @ 100mA, 3A | 10µA (ICBO) | 100 @ 500mA, 2V | 1.6 W | 100MHz | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,215 In Stock | 1 : $1.02000 Cut Tape (CT) 1,000 : $0.45258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 400 V | 500mV @ 100mA, 500mA | 1mA | 16 @ 350mA, 5V | 1.6 W | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
52,925 In Stock | 1 : $1.24000 Cut Tape (CT) 2,500 : $0.54537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | - | 100µA (ICBO) | 30 @ 50mA, 10V | 15 W | - | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
12,188 In Stock | 1 : $0.72000 Tube | - | Tube | Active | PNP | 1.5 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
55,762 In Stock | 1 : $0.86000 Bulk | - | Bulk | Active | PNP | 1 A | 400 V | 500mV @ 100mA, 500mA | 1mA | 16 @ 350mA, 5V | 1.5 W | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
6,980 In Stock | 1 : $0.95000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
1,973 In Stock | 1 : $0.98000 Tube | - | Tube | Active | NPN | 1 A | 100 V | 700mV @ 125mA, 1A | 300µA | 15 @ 1A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,733 In Stock | 1 : $1.05000 Tube | - | Tube | Active | PNP | 500 mA | 300 V | - | 100µA (ICBO) | 30 @ 50mA, 10V | 20.8 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
1,035 In Stock | 1 : $1.24000 Bulk | - | Bulk | Active | NPN | 1.5 A | 400 V | 1.5V @ 500mA, 1.5A | 1mA | 5 @ 1A, 2V | 40 W | - | -40°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
10,494 In Stock | 1 : $1.38000 Tube | - | Tube | Active | NPN | 3 A | 30 V | 1.1V @ 150mA, 3A | 100µA | 100 @ 100mA, 2V | 12.5 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32 (TO-126) | ||
1,424 In Stock | 1 : $1.40000 Tube | - | Tube | Not For New Designs | NPN | 4 A | 45 V | 600mV @ 200mA, 2A | 100µA | 30 @ 10mA, 5V | 36 W | 3MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
4,960 In Stock | 1 : $1.46000 Tube | - | Tube | Active | NPN | 15 A | 60 V | 3V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 90 W | - | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2,576 In Stock | 1 : $1.51000 Tube | - | Tube | Active | NPN | 3 A | 60 V | 1.2V @ 375mA, 3A | 300µA | 100 @ 20mA, 4V | 40 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
3,148 In Stock | 1 : $1.54000 Tube | - | Tube | Active | NPN | 2 A | 80 V | 600mV @ 100mA, 1A | 100µA (ICBO) | 25 @ 1A, 2V | 25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
4,022 In Stock | 1 : $1.61000 Tube | - | Tube | Active | NPN | 4 A | 400 V | 1V @ 1A, 4A | 1mA | 8 @ 2A, 5V | 75 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,010 In Stock | 1 : $1.64000 Tube | - | Tube | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,451 In Stock | 1 : $1.70000 Tube | - | Tube | Active | PNP | 6 A | 60 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,863 In Stock | 1 : $1.76000 Tube | - | Tube | Active | NPN | 500 mA | 450 V | 1V @ 20mA, 200mA | 100µA | 12 @ 40mA, 5V | 40 W | 20MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
1,548 In Stock | 1 : $2.29000 Tube | - | Tube | Active | PNP | 15 A | 100 V | 3V @ 2.5A, 10A | 1mA | 15 @ 5A, 4V | 90 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |