Transistors - Bipolar (BJT) - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
396 In Stock 13,100 Factory | 1 : $9.05000 Tube | - | Tube | Active | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
33 In Stock 10,900 Factory | 1 : $8.99000 Tube | - | Tube | Active | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 2,500 : $5.46779 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 2,500 : $5.57585 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |