Transistors - Bipolar (BJT) - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 16V | - | - | 9dB | 70W | 20 @ 250mA, 5V | 8A | 200°C (TJ) | Chassis, Stud Mount | M135 | M135 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 16V | - | - | 10dB | 70W | 20 @ 250mA, 5V | 8A | 200°C (TJ) | Surface Mount | M135 | M135 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 16V | - | - | 10dB | 70W | 20 @ 250mA, 5V | 8A | - | Surface Mount | M113 | M113 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 16V | - | - | 9dB | 70W | 20 @ 250mA, 5V | 8A | - | Surface Mount | M113 | M113 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 18V | - | - | 13dB | 270W | 20 @ 5A, 5V | 20A | 200°C (TJ) | Surface Mount | M174 | M174 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPN | 16V | - | - | 7dB | 58W | 10 @ 1A, 5V | 2.5A | 200°C (TJ) | Chassis, Stud Mount | M122 | M122 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 18V | - | - | 10dB | 183W | 10 @ 5A, 5V | 12A | 200°C (TJ) | Surface Mount | M113 | M113 | ||
0 In Stock | Obsolete | - | Tray | Obsolete | NPN | 18V | - | - | 6dB | 270W | 10 @ 5A, 5V | 20A | 200°C (TJ) | Surface Mount | M111 | M111 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPN | 16V | - | - | 5.8dB | 117W | 20 @ 1A, 5V | 8A | 200°C (TJ) | Surface Mount | M111 | M111 | ||
0 In Stock | Obsolete | - | Tray | Obsolete | NPN | 55V | - | - | 14dB | 318W | 18 @ 1.4A, 6V | 20A | 200°C (TJ) | Surface Mount | M174 | M174 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 55V | - | - | 14dB | 233W | 18 @ 1.4A, 6V | 10A | 200°C (TJ) | Chassis, Stud Mount | M164 | M164 | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN | 55V | - | - | 15dB ~ 17dB | 330W | 23 @ 10A, 6V | 40A | 200°C (TJ) | Surface Mount | M177 | M177 | ||
0 In Stock | Obsolete | - | Tray | Obsolete | NPN | 55V | - | - | 13dB | 233W | 15 @ 10A, 6V | 20A | 200°C (TJ) | Surface Mount | M174 | M174 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 4.5V | - | 1.1dB @ 1.8GHz | 19dB | 45mW | 160 @ 5mA, 4V | 10mA | - | Surface Mount | SC-82A, SOT-343 | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 4.5V | - | - | 13dB ~ 14dB | 1.7W | 150 @ 160mA, 3V | 1A | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 |