CAD | USD

Showing
25
of 51
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
IC PWR RELAY 7NPN 1:1 16SO
$0.75000
92,425
STMicroelectronics1
497-2345-2-ND
497-2345-1-ND
497-2345-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-SOIC
TRANS 7NPN DARL 50V 0.5A 16SO
$1.06000
5,226
STMicroelectronics1
497-2359-2-ND
497-2359-1-ND
497-2359-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-DIP SOT38-1
IC PWR RELAY 7NPN 1:1 16DIP
$0.75000
3,626
STMicroelectronics1
497-2344-5-ND
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Through Hole16-DIP (0.300"", 7.62mm)16-DIP
18-DIP
TRANS 8NPN DARL 50V 0.5A 18DIP
$1.61000
5,687
STMicroelectronics1
497-2357-5-ND
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300"", 7.62mm)18-DIP
18-DIP
TRANS 8NPN DARL 50V 0.5A 18DIP
$1.76000
11,410
STMicroelectronics1
497-2356-5-ND
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300"", 7.62mm)18-DIP
16-SOIC
IC PWR RELAY 7NPN 1:1 16SO
$0.72000
24,384
STMicroelectronics1
497-2347-2-ND
497-2347-1-ND
497-2347-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-SOIC
IC PWR RELAY 7NPN 1:1 16SO
$0.84000
5,696
STMicroelectronics1
497-2343-2-ND
497-2343-1-ND
497-2343-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-SOIC
IC PWR RELAY 7NPN 1:1 16SO
$0.84000
3,641
STMicroelectronics1
497-2341-2-ND
497-2341-1-ND
497-2341-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-DIP SOT38-1
IC PWR RELAY 7NPN 1:1 16DIP
$0.77000
4,113
STMicroelectronics1
497-4549-ND
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Through Hole16-DIP (0.300"", 7.62mm)16-DIP
16-DIP SOT38-1
IC PWR RELAY 7NPN 1:1 16DIP
$0.78000
1,742
STMicroelectronics1
497-2346-5-ND
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Through Hole16-DIP (0.300"", 7.62mm)16-DIP
18-DIP
TRANS 8NPN DARL 50V 0.5A 18DIP
$1.61000
2,073
STMicroelectronics1
497-2354-5-ND
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300"", 7.62mm)18-DIP
18-DIP
TRANS 8NPN DARL 50V 0.5A 18DIP
$1.61000
1,464
STMicroelectronics1
497-2355-5-ND
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300"", 7.62mm)18-DIP
18-DIP
TRANS 8NPN DARL 50V 0.5A 18DIP
$1.85000
1,862
STMicroelectronics1
497-7692-5-ND
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--40°C ~ 105°CThrough Hole18-DIP (0.300"", 7.62mm)18-DIP
16-DIP SOT38-1
TRANS 4NPN DARL 50V 1.75A 16DIP
$4.15000
1,868
STMicroelectronics1
497-2348-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
TRANS 4NPN DARL 80V 1.75A 16DIP
$4.15000
1,401
STMicroelectronics1
497-2349-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
TRANS 4NPN DARL 50V 1.75A 16DIP
$4.16000
2,521
STMicroelectronics1
497-2351-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-SOIC
TRANS 7NPN DARL 50V 0.5A 16SO
$1.05000
6,717
STMicroelectronics1
497-2361-2-ND
497-2361-1-ND
497-2361-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-SOIC
TRANS 7NPN DARL 50V 0.5A 16SO
$1.64000
15,236
STMicroelectronics1
497-10282-2-ND
497-10282-1-ND
497-10282-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154"", 3.90mm Width)16-SO
16-DIP SOT38-1
TRANS 4NPN DARL 80V 1.75A 16DIP
$4.59000
838
STMicroelectronics1
497-3084-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
IC PWR RELAY 7NPN 1:1 16DIP
$0.77000
8,661
STMicroelectronics1
497-2340-5-ND
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA50µA1000 @ 350mA, 2V---40°C ~ 85°C (TA)Through Hole16-DIP (0.300"", 7.62mm)16-DIP
16-DIP SOT38-1
TRANS 7NPN DARL 50V 0.5A 16DIP
$1.02000
390
STMicroelectronics1
497-2358-5-ND
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Through Hole16-DIP (0.300"", 7.62mm)16-DIP
16-DIP SOT38-1
TRANS 4NPN DARL 50V 1.75A 16DIP
$4.08000
960
STMicroelectronics1
497-2353-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
TRANS 4NPN DARL 50V 1.75A 16DIP
$3.78000
518
STMicroelectronics1
497-6788-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
TRANS 4NPN DARL 80V 1.75A 16DIP
$3.97000
990
STMicroelectronics1
497-2352-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
TRANS 4NPN DARL 80V 1.75A 16DIP
$4.21000
516
STMicroelectronics1
497-2350-5-ND
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300"", 7.62mm)16-PowerDIP (20x7.10)
Showing
25
of 51