Transistor, Photovoltaic Output Optoisolators

Results: 12,425
Stocking Options
Environmental Options
Media
Exclude
12,425Results

Showing
of 12,425
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
107,673
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
98,555
In Stock
1 : $0.47000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
63,868
In Stock
1 : $0.47000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
184,522
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.18430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Everlight Electronics Co Ltd
132,345
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.15460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
168,819
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
6-SMD Pkg
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
41,815
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.19926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
78,383
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.22228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Lite-On Inc.
53,790
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.19765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
45,101
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.19704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD, Gull Wing
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
14,566
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.22507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
SFH618A-3X017T
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
14,230
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.22507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
200% @ 5mA
400% @ 5mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.35V
60 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Everlight Electronics Co Ltd
201,513
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.19717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Everlight Electronics Co Ltd
148,208
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.21787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
400% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
LTV354TA-V-36
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Lite-On Inc.
29,890
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.23184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
600% @ 1mA
7500% @ 1mA
-
60µs, 53µs
DC
Darlington
35V
80mA
1.2V
50 mA
1V
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
8-SMD
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
68,423
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.27753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
62,985
In Stock
1 : $0.74000
Tube
-
Tube
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
31,115
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.25608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
21,397
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.25194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
14,443
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.25608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
120,175
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.28274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
17,040
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.28625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4 PDIP
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
onsemi
18,909
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.29431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-PDIP-GW
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
182,727
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.27667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
20% @ 1mA
400% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
107,815
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.27667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
Showing
of 12,425

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.