Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
American Bright Optoelectronics CorporationVishay Semiconductor Opto Division
Series
-APC-817
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
12
Voltage - Isolation
4000Vrms5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA300% @ 5mA
Current Transfer Ratio (Max)
80% @ 10mA600% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 4µs-
Rise / Fall Time (Typ)
3µs, 4µs5µs, 4µs
Voltage - Output (Max)
35V70V
Voltage - Forward (Vf) (Typ)
1.2V1.24V
Current - DC Forward (If) (Max)
30 mA60 mA
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 110°C-40°C ~ 100°C
Package / Case
4-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
4-SMD8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,946
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.19009
Tube
Cut Tape (CT)
Digi-Reel®
Tube
Active15000Vrms300% @ 5mA600% @ 5mA-3µs, 4µsDCTransistor35V50mA1.24V60 mA200mV-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SMD
8-SO
VOD205T
OPTOISOLATOR 4KV 2CH TRANS 8SOIC
Vishay Semiconductor Opto Division
1,971
In Stock
1 : $1.54000
Cut Tape (CT)
2,000 : $0.51636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24000Vrms40% @ 10mA80% @ 10mA5µs, 4µs5µs, 4µsDCTransistor70V50mA1.2V30 mA400mV-40°C ~ 100°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.