Transistor, Photovoltaic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
HCNR201-500E
OPTOISO 5KV LINEAR PHVOLT 8DIPGW
Broadcom Limited
9,025
In Stock
1 : $9.49000
Cut Tape (CT)
750 : $4.50259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
0.36% @ 10mA
0.72% @ 10mA
-
-
DC
Photovoltaic, Linearized
-
-
1.6V
25 mA
-
-55°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
9,099
In Stock
1 : $2.94000
Cut Tape (CT)
2,000 : $1.00744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
1,852
In Stock
Active
-
Strip
Active
1
2500Vrms
100% @ 1mA
400% @ 1mA
7µs, 5µs
4µs, 5µs
DC
Transistor
40V
40mA
1.15V
50 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
4-SSOP
PS2801-1-L-A
OPTOISOLATOR 2.5KV TRANS 4-SSOP
Renesas Electronics Corporation
0
In Stock
Active
-
Strip
Active
1
2500Vrms
100% @ 5mA
300% @ 5mA
6µs, 5µs
3µs, 5µs
DC
Transistor
80V
50mA
1.1V
50 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.