Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,253 In Stock | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.07644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
93,165 In Stock | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.07644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15 V | 23 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
16,173 In Stock | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.07644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 90 V | - | - | - | - | 1 | 0.6 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
14,748 In Stock | 1 : $0.54000 Cut Tape (CT) 4,000 : $0.09896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | 50 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,974 In Stock | 1 : $0.54000 Cut Tape (CT) 4,000 : $0.09896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
12,644 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.34643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 80 V | - | - | - | - | 4 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0612 (1632 Metric) | |||
5,840 In Stock | 1 : $1.26000 Cut Tape (CT) 2,000 : $0.48984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 52 V | - | - | - | - | 4 | 10 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 1012 (2532 Metric) | |||
4,708 In Stock | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.07644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 3 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
2,115 In Stock | 1 : $0.91000 Cut Tape (CT) 4,000 : $0.32263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 22 V | - | - | - | - | 4 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0508 (1220 Metric) | |||
1,732 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.34643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 120 V | 150 V | 180 V | 1 A | 0.03J | 4 | 5 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0612 (1632 Metric) |