SOT-563 TVS Diodes

Results: 53
Stocking Options
Environmental Options
Media
Exclude
53Results
Applied FiltersRemove All

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
TVS DIODE 3.3VWM 10VC SOT563
Diodes Incorporated
228,290
In Stock
3,252,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.14622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
5A (8/20µs)
-
Yes
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
TVS DIODE 5.5VWM 8.5VC SOT563
Diodes Incorporated
32,111
In Stock
3,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
8.5V
4.7A (8/20µs)
-
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 6VWM 15VC SOT563
Littelfuse Inc.
11,549
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.43424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
-
15V
4A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5.5VWM 13VC SOT563
Littelfuse Inc.
17,429
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.33726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
7V
13V
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5.5VWM 10VC SOT563
onsemi
18,579
In Stock
1 : $0.81000
Cut Tape (CT)
4,000 : $0.28211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563, SOT-666
TVS DIODE 5VWM 7.7VC SOT563
Würth Elektronik
32,797
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.72979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5VWM SOT563
onsemi
15,852
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.09748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
-
-
90W
No
General Purpose
54pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5.5VWM 10VC SOT563
onsemi
5,476
In Stock
24,000
Factory
1 : $0.50000
Cut Tape (CT)
4,000 : $0.26438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
12A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 6VWM 15VC SOT563
Littelfuse Inc.
15,432
In Stock
87,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.42555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
-
15V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5VWM SOT563
onsemi
3,031
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.60853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6.2V
-
-
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 12VWM 25VC SOT563
onsemi
4,750
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.22451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
4
12V (Max)
13.6V
25V
3A (8/20µs)
75W
No
General Purpose
13pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
TVS DIODE 5VWM 13VC SOT563
Diodes Incorporated
4,381
In Stock
12,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
13V
13A (8/20µs)
150W
No
General Purpose
70pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5VWM SOT563
onsemi
1,334
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.09158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
-
-
90W
No
General Purpose
54pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 6VWM 15VC SOT563
Littelfuse Inc.
9,744
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.52932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
6V (Max)
9V
15V (Typ)
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
3,994
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.12311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
35V
5A (8/20µs)
-
Yes
DVI, Ethernet, USB
0.8pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
EGUARD0502A
TVS DIODE 5VWM 16VC SOT563
SMC Diode Solutions
2,545
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.29118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
16V
3A (8/20µs)
50W
Yes
DVI, Ethernet, HDMI, USB
0.9pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
5,940
In Stock
1 : $0.59000
Cut Tape (CT)
30,000 : $0.09302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
3A (8/20µs)
45W
Yes
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
UAT56A03L05
TVS DIODE 3.3VWM 15VC SOT563
YAGEO
6,000
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.24518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
15V
4A (8/20µs)
-
Yes
Ethernet, USB
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
UAT56A03L05
TVS DIODE 5VWM 15VC SOT563
YAGEO
5,940
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.24656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
2A (8/20µs)
-
Yes
Ethernet, USB
1pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
FT7511L6X
TRANS VOLTAGE SUPPRESSOR DIODE
onsemi
19,534
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Steering (Rail to Rail)
3
-
-
-
19V
-
-
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
FT7511L6X
TRANS VOLTAGE SUPPRESSOR DIODE
onsemi
208,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Zener
5
-
6.1V
-
6.8V (Typ)
-
-
No
General Purpose
7pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
FT7511L6X
TRANS VOLTAGE SUPPRESSOR DIODE
onsemi
2,790
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Zener
5
-
6.8V
-
9V
-
-
No
USB
0.14pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 5VWM SOT563
onsemi
0
In Stock
3,970
Marketplace
4,000 : $0.29363
Tape & Reel (TR)
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
5
-
5V (Max)
6.2V
-
-
90W
No
General Purpose
54pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
GSBC847BV
TVS DIODE 5VWM 12VC SOT563
Good-Ark Semiconductor
5,980
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
5
-
5V (Max)
6V
12V
1.8A (8/20µs)
25W
No
General Purpose
8.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563
TVS DIODE 4VWM 9.5VC SOT563
onsemi
0
In Stock
24,000
Marketplace
4,000 : $0.48811
Tape & Reel (TR)
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
4
-
4V (Max)
5.2V
9.5V
1A (8/20µs)
-
No
General Purpose
0.7pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 53

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.