SOT-323-5 TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3V24V
Voltage - Breakdown (Min)
6.1V25V
Power - Peak Pulse
25W150W
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
16,249
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.13511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
12,961
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.09693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-323-5
ESDA25W5
TVS DIODE 24VWM SOT323-5
STMicroelectronics
8,786
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.17330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
4
24V
25V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.