DFN2510-10 TVS Diodes

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN2510-10
PESD1LVDS,115
TVS DIODE 5.5VWM DFN2510-10
Nexperia USA Inc.
24,129
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.36490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
-
-
-
Yes
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510-10
DFN2510-10
IP4283CZ10-TBA,115
TVS DIODE 5.5VWM 9.5V DFN251010
Nexperia USA Inc.
5,148
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.26030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
9.5V (Typ)
3.8A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510-10
2,987
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
9V
6V
5.5A (8/20µs)
33W
Yes
HDMI, USB
0.21pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
DFN2510-10
CPDA10C1V5U-HF
CPDA10C1V5U-HF
TVS DIODE 1.5VWM 9VC DFN251010
Comchip Technology
2,854
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.11434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
1.5V (Max)
2.3V
9V
5A (8/20µs)
45W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-XFDFN
DFN2510-10
CPDA10C1V5U-HF
CPDA10C2V5U-HF
TVS DIODE 2.5VWM 10VC DFN251010
Comchip Technology
3,000
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.18503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
2.5V (Max)
3.5V
10V
5A (8/20µs)
50W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-XFDFN
DFN2510-10
H04X645V0U
H04X645V0U
TVS DIODE 5VWM 15VC DFN251010
HY Electronic (Cayman) Limited
201,444
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
5V (Max)
6V
15V
4A (8/20µs)
60W
No
DVI, HDMI, USB
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
H04X645V0U
H04X643V3U
TVS DIODE 3.3VWM 14VC DFN251010
HY Electronic (Cayman) Limited
1,654
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
3.3V (Max)
4.2V
14V
4A (8/20µs)
50W
No
DVI, HDMI, USB
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
0
In Stock
Check Lead Time
3,000 : $0.07779
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
3.3V (Max)
5.5V
13V
3A (8/20µs)
40W
No
General Purpose
0.28pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
PHDMI2FC4/SOT1165/XSON10
PHDMI2FC4Z
PHDMI2FC4/SOT1165/XSON10
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : $0.08802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
5V (Max)
-
-
7.9A
-
No
HDMI, Telecom
0.29pF @ 1MHz
-
-
-
Surface Mount
10-UFDFN
DFN2510-10
0
In Stock
Check Lead Time
3,000 : $0.08802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
3.3V (Max)
5.5V
3.5V (Typ)
7A (8/20µs)
-
No
Telecom, USB
0.29pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
DFN2510-10
CPDA10C1V5U-HF
CPDA10C1V8U-HF
TVS DIODE 1.8VWM 9VC DFN251010
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.15806
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
1.8V (Max)
2.6V
9V
5A (8/20µs)
45W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-XFDFN
DFN2510-10
TVS DIODE 5VWM 20VC DFN2510-10
CPDVR105V0U-HF
TVS DIODE 5VWM 20VC DFN2510-10
Comchip Technology
0
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
4
5V (Max)
6.1V
20V
5A (8/20µs)
100W
No
General Purpose
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
10-XFDFN
IP4283CZ10-TBR/S9X
TVS DIODE 5.5VWM 9.5V DFN251010
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
5.5V
6V
9.5V (Typ)
3.8A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510-10
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
3.3V (Max)
4V
25V
4A (8/20µs)
100W
Yes
General Purpose
0.4pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
4
3.3V (Max)
3.5V
10V
5A (8/20µs)
50W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
4
6V (Max)
6V
25V
4A (8/20µs)
100W
Yes
General Purpose
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
TVS DIODE 60VWM 110VC DFN251010
CPDA10C60VB-HF
TVS DIODE 60VWM 110VC DFN251010
Comchip Technology
0
In Stock
Check Lead Time
3,000 : $0.21177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
60V (Max)
65V
110V
1.8A (8/20µs)
198W
No
General Purpose
6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10
Showing
of 17

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.