TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,769 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 4.5V | 7.4V | 6A (8/20µs) | - | Yes | DVI, HDMI, USB | 0.44pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
979 In Stock | 1 : $0.37000 Cut Tape (CT) | Cut Tape (CT) | Active | Zener | - | 4 | 12V (Max) | - | 30V (Typ) | - | - | No | DVI, HDMI, Telecom, USB | 0.1pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | - | |||
527 In Stock | 1 : $0.41000 Cut Tape (CT) | Cut Tape (CT) | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 7.8V | 5A (8/20µs) | 40W | Yes | DVI, HDMI, Ethernet, USB | 0.48pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
0 In Stock Check Lead Time | Active | Active | Steering (Rail to Rail) | 4 | - | 1.8V | 6V | 3.8V (Typ) | 6A (8/20µs) | - | Yes | HDMI, USB | 0.28pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) |