TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 8.5V | 9.44V | 14.4V | 41.7A | 600W | No | - | 1690pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 40V | 44.4V | 64.5V | 9.3A | 600W | No | - | 430pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 85V | 94.4V | 137V | 4.4A | 600W | No | - | 220pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 9V | 10V | 15.4V | 39A | 600W | No | - | 1605pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 8V | 8.89V | 13.6V | 44.1A | 600W | No | - | 1780pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 20V | 22.2V | 32.4V | 18.5A | 600W | No | - | 790pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 54V | 60V | 87.1V | 6.9A | 600W | No | - | 330pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 110V | 122V | 177V | 3.4A | 600W | No | - | 175pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 11V | 12.2V | 18.2V | 33A | 600W | No | - | 1345pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 90V | 100V | 146V | 4.1A | 600W | No | - | 210pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 150V | 167V | 243V | 2.5A | 600W | No | - | 135pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 130V | 144V | 209V | 2.9A | 600W | No | - | 150pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 70V | 77.8V | 113V | 5.3A | 600W | No | - | 260pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 170V | 189V | 275V | 2.2A | 600W | No | - | 120pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 120V | 133V | 193V | 3.1A | 600W | No | - | 160pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 45V | 50V | 72.7V | 8.3A | 600W | No | - | 385pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 75V | 83.3V | 121V | 4.9A | 600W | No | - | 245pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 10V | 11.1V | 17V | 35.3A | 600W | No | - | 1460pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 6V | 6.67V | 10.3V | 58.3A | 600W | No | - | 2300pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 2,500 : $0.27658 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 64V | 71.1V | 103V | 5.8A | 600W | No | - | 280pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB |