TVS Diodes

Results: 224
Stocking Options
Environmental Options
Media
Exclude
224Results
Applied FiltersRemove All

Showing
of 224
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
TVS DIODE 36VWM 58.1VC DO214AC
YAGEO
4,855
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
6.9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 24VWM 38.9VC DO214AC
YAGEO
4,570
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.09978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 28VWM 45.4VC DO214AC
YAGEO
5,820
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.10877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 30VWM 48.4VC DO214AC
YAGEO
25,092
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.11714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 5VWM 9.2VC DO214AC
YAGEO
13,853
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.08635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 16VWM 26VC DO214AC
YAGEO
3,897
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
15.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 16VWM 26VC DO214AC
YAGEO
5,000
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.11905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V
17.8V
26V
15.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 15VWM 24.4VC DO214AC
YAGEO
4,878
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 28VWM 45.4VC DO214AC
YAGEO
4,786
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 6.5VWM 11.2V DO214AC
YAGEO
5,000
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.10123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7.22V
11.2V
35.7A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 18VWM 29.2VC DO214AC
YAGEO
14,889
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
13.7A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 26VWM 42.1VC DO214AC
YAGEO
5,000
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
9.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 58VWM 93.6VC DO214AC
YAGEO
4,990
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
4.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 18VWM 29.2VC DO214AC
YAGEO
18,168
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.09978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
13.7A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 12VWM 19.9VC DO214AC
YAGEO
9,784
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.09978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 22VWM 35.5VC DO214AC
YAGEO
8,988
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V
24.4V
35.5V
11.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 40VWM 64.5VC DO214AC
YAGEO
4,990
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
6.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 22VWM 35.5VC DO214AC
YAGEO
4,950
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
11.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 48VWM 77.4VC DO214AC
YAGEO
4,923
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
5.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 51VWM 82.4VC DO214AC
YAGEO
4,890
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
51V
56.7V
82.4V
4.9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 64VWM 103VC DO214AC
YAGEO
4,864
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
64V
71.1V
103V
3.9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 14VWM 23.2VC DO214AC
YAGEO
4,800
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V
15.6V
23.2V
17.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 58VWM 93.6VC DO214AC
YAGEO
4,800
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 12VWM 19.9VC DO214AC
YAGEO
4,632
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 30VWM 48.4VC DO214AC
YAGEO
4,505
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.10702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 224

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.