TVS Diodes

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Unidirectional Channels
23456
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
8.5V12V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)-
Power - Peak Pulse
25W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.25pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-70, SOT-323SC-74A, SOT-753SOT-23-6SOT-523TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
8-MSOPSC-70-3SC-70-5SC-70-6SOT-143-4SOT-23-3SOT-23-5SOT-23-6SOT-523
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SP0502BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-3
Littelfuse Inc.
219,534
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.36609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
44,456
In Stock
342,000
Factory
1 : $1.25000
Cut Tape (CT)
3,000 : $0.47256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT25
SP0504BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-5
Littelfuse Inc.
74,248
In Stock
99,000
Factory
1 : $1.28000
Cut Tape (CT)
3,000 : $0.52917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
SP0505BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-6
Littelfuse Inc.
13,363
In Stock
9,000
Factory
1 : $1.40000
Cut Tape (CT)
3,000 : $0.57792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT25
SP0504BAJTG
TVS DIODE 5.5VWM 8.5VC SC70-5
Littelfuse Inc.
33,146
In Stock
9,000
Factory
1 : $1.42000
Cut Tape (CT)
3,000 : $0.58642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-3, SOT-323-3
SP0502BAJTG
TVS DIODE 5.5VWM 8.5VC SC70-3
Littelfuse Inc.
58,770
In Stock
57,000
Factory
1 : $0.80000
Cut Tape (CT)
3,000 : $0.37388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
SOT 363
SP0505BAJTG
TVS DIODE 5.5VWM 8.5VC SC70-6
Littelfuse Inc.
33,817
In Stock
138,000
Factory
1 : $1.10000
Cut Tape (CT)
3,000 : $0.58952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-TSSOP 8-MSOP
SP0506BAATG
TVS DIODE 5.5VWM 8.5VC 8-MSOP
Littelfuse Inc.
13,674
In Stock
1 : $2.19000
Cut Tape (CT)
4,000 : $0.90512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SP0502BXTG
SP0502BXTG
TVS DIODE 5VWM 12VC SOT523
Littelfuse Inc.
1,241
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.27281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
2
5V (Max)
6V
12V
1A (8/20µs)
25W
No
HDMI
0.25pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-523
SOT-523
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.