TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AB Pkg
TVS DIODE 28VWM 45VC SMC
STMicroelectronics
3,919
In Stock
1 : $2.18000
Cut Tape (CT)
2,500 : $1.15509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
30V
45V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 28VWM 45VC SMC
STMicroelectronics
2,385
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $1.50448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
30V
45V
500A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 20VWM 30VC SMC
STMicroelectronics
2,234
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.52166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22V
30V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AA
TVS DIODE 20VWM 35VC SMB
STMicroelectronics
0
In Stock
2,500 : $0.45842
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
20V
22V
35V
250A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AB Pkg
TVS DIODE 20VWM 35VC SMC
STMicroelectronics
0
In Stock
2,500 : $0.48717
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
20V
22V
35V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 20VWM 32VC SMC
STMicroelectronics
0
In Stock
2,500 : $0.61961
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
20V
22V
32V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 20VWM 35VC SMC
STMicroelectronics
0
In Stock
2,500 : $0.69790
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
20V
22V
35V
500A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 20VWM 32VC SMC
STMicroelectronics
0
In Stock
2,500 : $0.82456
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
20V
22V
32V
500A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.