TVS Diodes

Results: 364
Stocking Options
Environmental Options
Media
Exclude
364Results
Applied FiltersRemove All

Showing
of 364
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
TVS DIODE 24VWM 38.9VC DO214AC
Würth Elektronik
11,712
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
28.1V (Typ)
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 5VWM 9.2VC DO214AC
Würth Elektronik
7,890
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.7V (Typ)
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
6,584
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
4,803
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 36VWM 58.1VC DO214AC
Würth Elektronik
3,004
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
42.1V (Typ)
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 6VWM 10.3VC DO214AC
Würth Elektronik
2,741
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
7.02V (Typ)
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
2,722
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
2,142
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 26VWM 42.1VC DO214AC
Würth Elektronik
1,186
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V (Max)
30.4V (Typ)
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 36VWM 58.1VC DO214AB
Würth Elektronik
1,220
In Stock
1 : $2.49000
Cut Tape (CT)
500 : $1.61368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
42.1V (Typ)
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
DO-214AC
TVS DIODE 28VWM 45.4VC DO214AB
Würth Elektronik
975
In Stock
1 : $2.48000
Cut Tape (CT)
500 : $1.61652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V (Max)
32.75V (Typ)
45.4V
66.1A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
DO-214AC
TVS DIODE 30VWM 48.4VC DO214AB
Würth Elektronik
889
In Stock
1 : $2.49000
Cut Tape (CT)
500 : $1.61652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
35.05V (Typ)
48.4V
62A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
DO-214AC
TVS DIODE 51VWM 82.4VC DO214AB
Würth Elektronik
807
In Stock
1 : $2.49000
Cut Tape (CT)
500 : $1.61652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
51V (Max)
59.7V (Typ)
82.4V
36.4A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
DO-214AC
TVS DIODE 24VWM 38.9VC DO214AB
Würth Elektronik
460
In Stock
1 : $2.49000
Cut Tape (CT)
500 : $1.61652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
28.1V (Typ)
38.9V
77.1A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
SMAJ440A
TVS DIODE 15VWM 24.4VC DO214AC
Würth Elektronik
2,678
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.25901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
17.6V
24.4V
16.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 22VWM 35.5VC DO214AC
Würth Elektronik
3,461
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V (Max)
25.65V (Typ)
35.5V
11.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 90VWM 146VC DO214AC
Würth Elektronik
2,055
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
90V (Max)
105.5V (Typ)
146V
2.7A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 60VWM 96.8VC DO214AC
Würth Elektronik
1,357
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V (Max)
70.2V (Typ)
96.8V
4.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
SMAJ440A
TVS DIODE 15VWM 24.4VC DO214AC
Würth Elektronik
2,297
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.24859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
17.6V
24.4V
16.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
TVS DIODE 26VWM 42.1VC DO214AA
Würth Elektronik
4,332
In Stock
1 : $0.51000
Cut Tape (CT)
500 : $0.32538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V (Max)
30.4V (Typ)
42.1V
14.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
TVS DIODE 5VWM 9.2VC DO214AA
Würth Elektronik
2,291
In Stock
1 : $0.51000
Cut Tape (CT)
500 : $0.32538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.7V (Typ)
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
TVS DIODE 22VWM 35.5VC DO214AA
Würth Elektronik
1,902
In Stock
1 : $0.51000
Cut Tape (CT)
500 : $0.32538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V (Max)
25.65V (Typ)
35.5V
16.9A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
824540402
TVS DIODE 17VWM 27.6VC DO214AB
Würth Elektronik
624
In Stock
1 : $1.46000
Cut Tape (CT)
500 : $0.83560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
17V (Max)
19.9V
27.6V
54.4A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TA)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
DO-214AC
TVS DIODE 54VWM 87.1VC DO214AB
Würth Elektronik
1,605
In Stock
1 : $2.49000
Cut Tape (CT)
500 : $1.61652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
54V (Max)
63.15V (Typ)
87.1V
34.4A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
DO-214AC
TVS DIODE 60VWM 96.8VC DO214AB
Würth Elektronik
1,553
In Stock
1 : $2.49000
Cut Tape (CT)
500 : $1.61652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V (Max)
70.2V (Typ)
96.8V
31A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
Showing
of 364

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.