TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
6V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
17.5V26V, 14V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)28A (8/20µs)
Power - Peak Pulse
400W500W
Power Line Protection
NoYes
Applications
RS-485USB
Capacitance @ Frequency
1.1pF @ 1MHz75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-6SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RCLAMP0504FBTCT
RCLAMP0504FBTCT
TVS DIODE 5VWM 17.5VC SC70-6
Semtech Corporation
19,893
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.61801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
28A (8/20µs)
500W
Yes
USB
1.1pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
29,772
In Stock
1 : $2.17000
Cut Tape (CT)
3,000 : $0.89712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.