TVS Diodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ36A-13-F
TVS DIODE 36VWM 58.1VC SMA
Diodes Incorporated
379,966
In Stock
20,000
Factory
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
12,665
In Stock
1 : $0.41000
Cut Tape (CT)
1,800 : $0.09976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PE1DAH
SMAJ36A
TVS DIODE 36VWM 58.1VC DO214AC
Taiwan Semiconductor Corporation
19,010
In Stock
1 : $0.59000
Cut Tape (CT)
7,500 : $0.11030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ36A
TVS DIODE 36VWM 58.1VC DO214AC
MDD
2,000,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAJ36A
TVS DIODE 36VWM 58.1VC DO214AC
Würth Elektronik
827
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.24351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
42.1V (Typ)
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.