TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Toshiba Semiconductor and Storage
Series
-SP3022, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.3V (Max)
Voltage - Breakdown (Min)
3.6V6.8V
Voltage - Clamping (Max) @ Ipp
12V25V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)
Power - Peak Pulse
20W37W
Capacitance @ Frequency
0.3pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)150°C (TJ)
Package / Case
2-SMD, No LeadSOD-882
Supplier Device Package
SL2SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SPHV24-01ETG-C
SP3022-01ETG
TVS DIODE 5.3VWM 12VC SOD882
Littelfuse Inc.
112,436
In Stock
1 : $0.58000
Cut Tape (CT)
10,000 : $0.14640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.3V (Max)
6.8V
12V
3A (8/20µs)
20W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
0
In Stock
Check Lead Time
1 : $0.34000
Cut Tape (CT)
10,000 : $0.06977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.6V
25V (Typ)
2.5A (8/20µs)
37W
No
General Purpose
0.3pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.