Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,741 In Stock | 1 : $0.27000 Cut Tape (CT) 5,000 : $0.11172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
48,896 In Stock | 1 : $3.65000 Cut Tape (CT) 3,000 : $1.03390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |