TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,912 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.14046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
33,641 In Stock 1,370,000 Factory | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.12277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7V | 14V | 1.5A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
13,001 In Stock 690,000 Factory | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.09495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4V | 10V | 35A (8/20µs) | 350W | No | General Purpose | 280pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |