TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
9,961
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.24179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
ESD351DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
871,644
In Stock
1 : $0.58000
Cut Tape (CT)
10,000 : $0.08960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.