TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V60V
Voltage - Breakdown (Min)
26.7V66.7V
Voltage - Clamping (Max) @ Ipp
38.9V96.8V
Current - Peak Pulse (10/1000µs)
4.1A10.3A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ24CA-13-F
TVS DIODE 24VWM 38.9VC SMA
Diodes Incorporated
101,676
In Stock
820,000
Factory
1 : $0.62000
Cut Tape (CT)
5,000 : $0.13288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V26.7V38.9V10.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
DO-214AC
SMAJ60CA-13-F
TVS DIODE 60VWM 96.8VC SMA
Diodes Incorporated
44,838
In Stock
760,000
Factory
1 : $0.62000
Cut Tape (CT)
5,000 : $0.13288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener160V66.7V96.8V4.1A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.