TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,365 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.17776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 65.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
92,662 In Stock | 1 : $0.65000 Cut Tape (CT) 15,000 : $0.14190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7V (Max) | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.1pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201 |