TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 UDFN
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
9,201
In Stock
1 : $0.85000
Cut Tape (CT)
8,000 : $0.16917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ESDAVLC5-1BF4
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
83,525
In Stock
1 : $0.49000
Cut Tape (CT)
15,000 : $0.12745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.