Thyristors

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Breakover
15V40V77V87V160V180V220V260V300V350V400V450V520V
Voltage - Off State
6V25V58V65V120V140V170V190V220V275V320V340V400V
Current - Hold (Ih)
30 mA120 mA
Capacitance
35pF40pF45pF50pF60pF
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
Eaton-DO214AA
SMCP0640SC
THYRISTOR 58V 400A DO214AA
Eaton - Electronics Division
6,000
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.31427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
77V
58V
4 V
400 A
100 A
120 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP3100SC
THYRISTOR 275V 400A DO214AA
Eaton - Electronics Division
6,031
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.33366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
400 A
100 A
120 mA
1
35pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP0720SC
THYRISTOR 65V 400A DO214AA
Eaton - Electronics Division
2,648
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.31427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
87V
65V
4 V
400 A
100 A
120 mA
1
50pF
Surface Mount
DO-214AA, SMB
SMB
0
In Stock
Check Lead Time
6,000 : $0.18762
Tape & Reel (TR)
Tape & Reel (TR)
Active
15V
6V
4 V
400 A
100 A
30 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP0300SC
THYRISTOR 25V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.24893
Tape & Reel (TR)
Tape & Reel (TR)
Active
40V
25V
4 V
400 A
100 A
30 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP1500SC
THYRISTOR 140V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.29829
Tape & Reel (TR)
Tape & Reel (TR)
Active
180V
140V
4 V
400 A
100 A
120 mA
1
45pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP1800SC
THYRISTOR 170V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.29829
Tape & Reel (TR)
Tape & Reel (TR)
Active
220V
170V
4 V
400 A
100 A
120 mA
1
45pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP1300SC
THYRISTOR 120V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.29829
Tape & Reel (TR)
Tape & Reel (TR)
Active
160V
120V
4 V
400 A
100 A
120 mA
1
50pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP2600SC
THYRISTOR 220V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.31040
Tape & Reel (TR)
Tape & Reel (TR)
Active
300V
220V
4 V
400 A
100 A
120 mA
1
40pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP3500SC
THYRISTOR 320V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.31040
Tape & Reel (TR)
Tape & Reel (TR)
Active
400V
320V
4 V
400 A
100 A
120 mA
1
35pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP2300SC
THYRISTOR 190V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.31040
Tape & Reel (TR)
Tape & Reel (TR)
Active
260V
190V
4 V
400 A
100 A
120 mA
1
40pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP3800SC
THYRISTOR 340V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.31040
Tape & Reel (TR)
Tape & Reel (TR)
Active
450V
340V
4 V
400 A
100 A
120 mA
1
35pF
Surface Mount
DO-214AA, SMB
SMB
Eaton-DO214AA
SMCP4200SC
THYRISTOR 400V 400A DO214AA
Eaton - Electronics Division
0
In Stock
Check Lead Time
6,000 : $0.32633
Tape & Reel (TR)
Tape & Reel (TR)
Active
520V
400V
4 V
400 A
100 A
120 mA
1
35pF
Surface Mount
DO-214AA, SMB
SMB
Showing
of 13

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.