CAD | USD

Showing
4
of 4
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CTX16-18294-R
CURR SENSE XFMR T/H
$4.81790
0
Eaton - Electronics Division100
283-4353-ND
-
Bulk
Active---8.25mH-----Through Hole--PC Pin
CURR SENSE XFMR 10A T/H
CURR SENSE XFMR 10A T/H
Obsolete
0
Eaton - Electronics Division-
513-1717-ND
CS
Bulk
Obsolete20kHz ~ 200kHzNon-Invasive (Solid Core)10A5.6mH--50:1600mOhm-Through Hole0.675"" L x 0.375"" W (17.15mm x 9.53mm)0.800"" (20.32mm)PC Pin
CURR SENSE XFMR 20A T/H
CURR SENSE XFMR 20A T/H
Obsolete
0
Eaton - Electronics Division-
513-1718-ND
CS
Bulk
Obsolete20kHz ~ 200kHzNon-Invasive (Solid Core)20A22.4mH--100:11.3Ohm-Through Hole0.675"" L x 0.375"" W (17.15mm x 9.53mm)0.800"" (20.32mm)PC Pin
CURR SENSE XFMR 40A T/H
CURR SENSE XFMR 40A T/H
Obsolete
0
Eaton - Electronics Division-
513-1719-ND
CS
Bulk
Obsolete20kHz ~ 100kHzNon-Invasive (Solid Core)40A89.7mH--200:13.3Ohm-Through Hole0.675"" L x 0.375"" W (17.15mm x 9.53mm)0.800"" (20.32mm)PC Pin
Showing
4
of 4