CAD | USD

Showing
1 - 25
of 2,462
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Part Status
Tool Type
Tip - Type
Tip - Size
Drive Size
Length - Overall
Features
Quantity
38800
HANDLE BIT HOLDING 1/4" 5.91"
$18.33000
1,007
WihaWiha
1
431-1372-ND
-ActiveHandle, Bit Holding--1/4"5.91" (150.0mm)Impact Resistant, Magnetic, Nickel Plated, T-Handle1
28551
HANDLE TORQUE 4.8" - 5"
$206.58000
81
WihaWiha
1
431-1451-ND
TorqueVario-S®ActiveHandle, Torque---4.80" ~ 5.00" (122.0mm ~ 127.0mm)3.5 ~ 8.8 in-lbs (0.4 ~ 1.0Nm) Torque, Ergonomic, Includes C of C, Soft Grip1
28550
HANDLE BLADE HOLDING 4.8" - 5"
$206.58000
43
WihaWiha
1
431-1122-ND
TorqueVario-S®ActiveHandle, Blade Holding---4.80" ~ 5.00" (122.0mm ~ 127.0mm)0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip1
28501
HANDLE TORQUE 4.8" - 5"
$215.63000
41
WihaWiha
1
431-1121-ND
TorqueVario®ActiveHandle, Torque---4.80" ~ 5.00" (122.0mm ~ 127.0mm)15 ~ 80 in-oz (0.1 ~ 0.56Nm) Torque, Ergonomic, Includes Adapter Blade1
28404
HANDLE TORQUE 5-18IN/LBS
$232.66000
77
WihaWiha
1
431-1551-ND
-Active------1
7600x
BIT POWER HEX TR 2.5MM 3.54"
$4.00000
245
WihaWiha
1
431-1759-ND
-ActiveBit, PowerHex TR (Security)2.5mm1/4"3.50" (88.9mm)-1
760xx
BLADE HEX TR 7/64" 3.54"
$4.00000
154
WihaWiha
1
431-1626-ND
-ActiveBladeHex TR (Security)7/64"1/4"3.50" (88.9mm)-1
28502
HANDLE TORQUE 4.8" - 5"
$215.63000
43
WihaWiha
1
431-1164-ND
TorqueVario®ActiveHandle, Torque---4.80" ~ 5.00" (122.0mm ~ 127.0mm)5.3 ~ 9.7 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic1
28506
HANDLE TORQUE 5.24" - 5.43"
$241.20000
287
WihaWiha
1
431-1298-ND
TorqueVario®ActiveHandle, Torque---5.24" ~ 5.43" (133.0mm ~ 138.0mm)10 ~ 50 in-lbs (1.1 ~ 5.7Nm) Torque, Ergonomic, Soft Grip1
71940
BIT HEX TR 5/32" 0.98"
$2.89000
1,596
WihaWiha
1
431-2442-ND
-ActiveBit, InsertHex TR (Security)5/32"1/4"0.98" (25.0mm)-10
743 Series
BIT HEX 7/64" 1.97" 1 Piece
$3.24000
151
WihaWiha
1
431-2416-ND
-ActiveBit, PowerHex7/64"1/4"1.97" (50.0mm)Impact Resistant10
74115, 74127, 74106
BIT PHILLIPS SZ2 2.76"
$6.16000
107
WihaWiha
1
431-1512-ND
-ActiveBit, PowerPhillips#21/4"2.76" (70.0mm)Impact Resistant10
SLOTTED POWER BIT
SLOTTED POWER BIT 3.5 X 70MM
$6.65000
240
WihaWiha
1
431-1748-ND
-ActiveBit, PowerSlotted0.6mm x 3.5mm1/4"2.76" (70.0mm)-10
743 Magic ring series
BIT HEX 3MM 1.97"
$8.00000
102
WihaWiha
1
431-1334-ND
MagicRing®ActiveBit, PowerHex3mm1/4"1.97" (50.0mm)Screw Holding1
NUT SETTER
NUT SETTER 6.0 X 55MM MAGNETIC
$9.60000
126
WihaWiha
1
431-2407-ND
-ActiveNut SetterHex Socket6mm1/4"2.17" (55.0mm)Magnetic1
Slotted Blade
INSULATED SLIMLINE SLOTTED BLADE
$11.12000
111
WihaWiha
1
431-2375-ND
SlimLine, TorqueVario-S®ActiveBladeSlotted2.5mm, 4mm-2.95" (75.0mm)Black Tip, Insulated to 1000V, Narrow Tip1
285 Torx Series
BLADE TORX T20 6.89"
$12.84000
122
WihaWiha
1
431-1456-ND
TorqueFix®, TorqueVario®ActiveBladeTorx®T205/32"6.89" (175.0mm)70.8 in-lbs (8Nm) Torque, Chrome Finish1
26977
BLADE TORX T6/T8 4.72"
$13.05000
996
WihaWiha
1
431-2359-ND
Drive-LocActiveBlade, Double EndedTorx®T6, T84mm4.72" (120.0mm)Chrome Finish1
EASYTORQUE SCREWDRIVER HANDLE
EASYTORQUE SCREWDRIVER HANDLE
$85.51000
132
WihaWiha
1
431-2495-ND
Easy TorqueActiveHandle, Torque---5.12" (130.0mm)33.6 in-lbs (3.8Nm) Torque, Ergonomic, Soft Grip1
760xx
BLADE HEX TR 3/32" 3.54"
$4.00000
107
WihaWiha
1
76047-ND
-ActiveBladeHex TR (Security)3/32"1/4"3.50" (88.9mm)-1
HEX INCH POWER BIT
HEX METRIC POWER BIT 2.5 X 50MM
$5.51000
159
WihaWiha
1
74361-ND
-ActiveBit, PowerHex2.5mm1/4"2.00" (50.8mm)Chamfered End, Impact Resistant2
TORXPLUS POWER BIT
TORX POWER BIT T8 X 50MM 2PK
$5.51000
116
WihaWiha
1
74503W-ND
-ActiveBit, PowerTorx®T81/4"2.00" (50.8mm)Anti-Cam Out, Impact Resistant2
TORXPLUS POWER BIT
TORX POWER BIT T30 X 50MM 2PK
$5.51000
104
WihaWiha
1
74516-ND
-ActiveBit, PowerTorx®T301/4"2.00" (50.8mm)Anti-Cam Out, Impact Resistant2
HEX INCH POWER BIT
HEX INCH POWER BIT 9/64 X 50MM 2
$5.51000
102
WihaWiha
1
74384-ND
-ActiveBit, PowerHex9/64"1/4"2.00" (50.8mm)Chamfered End, Impact Resistant2
743 Magic ring series
BIT HEX 5/32" 1.97"
$8.00000
107
WihaWiha
1
74373-ND
MagicRing®ActiveBit, PowerHex5/32"1/4"1.97" (50.0mm)Impact Resistant, Screw Holding1
Showing
1 - 25
of 2,462