Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : $27.11000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, Green | 3 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
679 In Stock | 1 : $21.60000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, Purple | 2.8 ~ 3.6 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
42 In Stock | 1 : $26.44000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, Red | 2 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
23 In Stock | 1 : $26.44000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, Blue | 2.8 ~ 3.6 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
100 In Stock | 1 : $27.00000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, White | 2.8 ~ 3.6 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
45 In Stock | 1 : $27.00000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, Yellow | 2 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C |