Toggle Switches

Results: 2
Mounting Type
Panel MountThrough Hole
Termination Style
PC PinSolder Lug
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
BNT11SEBQE
BNT11SEBQE
SWITCH TOGGLE SPDT 3A 120V
CIT Relay and Switch
574
In Stock
1 : $2.35000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
9.40mm
Non-Illuminated
-
-
Solder Lug
Circular - 4.95mm Dia
10-48
-
-
-40°C ~ 85°C
BNT11SECQE
BNT11SECQE
SWITCH TOGGLE SPDT 3A 120V
CIT Relay and Switch
2,825
In Stock
1 : $3.34000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
9.40mm
Non-Illuminated
-
-
PC Pin
Circular - 4.95mm Dia
10-48
-
-
-40°C ~ 85°C
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.