Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $13.14000 Tube | Tube | Active | Through Hole | DPDT | On-On | 6A (AC/DC) | 125 V | 30 V | Anti-Rotation | 17.50mm | Non-Illuminated | - | - | PC Pin | Circular - 12.30mm Dia | M12 x 1 | - | - | -25°C ~ 70°C | |||
0 In Stock | 20 : $20.81500 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -25°C ~ 70°C | |||
0 In Stock | 10 : $30.99400 Bulk | Bulk | Active | Panel Mount | 3PST | On-Off | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -25°C ~ 70°C |