Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : $16.11000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
332 In Stock | 1 : $17.79000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
245 In Stock | 1 : $19.13000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
541 In Stock | 1 : $20.47000 Bulk | Bulk | Active | Through Hole | DPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 50mA (AC/DC) | 60 V | 60 V | Standard Round | 7.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | DPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | DPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C |