Toggle Switches

Results: 4
Manufacturer
Adam TechCIT Relay and Switch
Series
ANTSW
Packaging
BagBulk
Mounting Type
Panel MountThrough Hole
Circuit
DPDTSPDTSPST
Switch Function
On-OffOn-Off-OnOn-On
Current Rating (Amps)
3A (AC)5A (AC/DC)
Voltage Rating - AC
120 V125 V
Actuator Length
9.40mm10.67mm
Termination Style
PC PinSolder Lug
Panel Cutout Dimensions
-Circular - 5.00mm Dia
Bushing Thread
1/4-40M5 x 0.5
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
ANT13SECQE
ANT13SECQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
1,278
In Stock
1 : $3.48000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--PC Pin-1/4-40---40°C ~ 85°C
ANT21SEBQE
ANT21SEBQE
SWITCH TOGGLE DPDT 5A 120V
CIT Relay and Switch
1,851
In Stock
1 : $3.34000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--Solder Lug-1/4-40---40°C ~ 85°C
ANT13SEBQE
ANT13SEBQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
824
In Stock
1 : $3.48000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--Solder Lug-1/4-40---40°C ~ 85°C
SW-T3-1A-A-A3-S1
SW-T3-1A-A-A3-S1
SWITCH TOGGLE SPST 3A 125V
Adam Tech
0
In Stock
Check Lead Time
1 : $1.49000
Bag
Bag
ActivePanel MountSPSTOn-Off3A (AC)125 V-Standard Round9.40mmNon-Illuminated--Solder LugCircular - 5.00mm DiaM5 x 0.5---25°C ~ 85°C
Showing
of 4

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.