Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,827 In Stock | 1 : $4.14000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2,742 In Stock | 1 : $3.41000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | - | -40°C ~ 85°C | |||
264 In Stock | 1 : $4.48000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
652 In Stock | 1 : $4.93000 Bulk | Bulk | Active | Panel Mount, Right Angle, Vertical | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
417 In Stock | 1 : $5.05000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
233 In Stock | 1 : $5.85000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C |