Toggle Switches

Results: 7
Manufacturer
C&KCIT Relay and SwitchE-Switch
Series
200ANTASTBSTCSTGT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Mounting Type
Surface MountThrough Hole
Circuit
SPDTSPST
Switch Function
On-OffOn-Off-OnOn-On
Current Rating (Amps)
0.4VA (AC/DC)3A (AC/DC)5A (AC/DC)
Voltage Rating - AC
20 V120 V
Voltage Rating - DC
20 V28 V
Actuator Length
3.80mm3.81mm5.33mm6.10mm10.67mm12.70mm
Termination Style
Gull WingPC Pin
Bushing Thread
1/4-40Unthreaded
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
ANT13SECQE
ANT13SECQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
847
In Stock
1 : $3.42000
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
-
1/4-40
-
-
-40°C ~ 85°C
GT Series
GT11MCBE
SWITCH TOGGLE SPDT 0.4VA 20V
C&K
6,524
In Stock
1 : $10.21000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.81mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
GT Series
GT12MSCBETR
SWITCH TOGGLE SPST 0.4VA 20V
C&K
891
In Stock
1 : $11.97000
Cut Tape (CT)
200 : $8.46880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.81mm
Non-Illuminated
-
-
Gull Wing
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
CST10T2CR
CST10T2CR
SWITCH TOGGLE SPST 0.4VA 20V
CIT Relay and Switch
392
In Stock
1 : $3.91000
Tube
Tube
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.80mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
200MSP1T2B4M2QE
200MSP1T2B4M2QE
SWITCH TOGGLE SPDT 3A 120V
E-Switch
367
In Stock
1 : $4.16000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
5.33mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
AST11SNCQ
AST11SNCQ
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
202
In Stock
1 : $4.74000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
12.70mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
BST11T2ACR
BST11T2ACR
SWITCH TOGGLE SPDT 3A 120V
CIT Relay and Switch
79
In Stock
1 : $5.05000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
6.10mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 7

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.