Toggle Switches

Results: 2
Series
AB
Packaging
BulkTray
Circuit
SPDTSPST
Switch Function
On-OffOn-On
Actuator Length
6.30mm10.00mm
Bushing Thread
UnthreadedUnthreaded, Square
Features
Epoxy Sealed TerminalsProcess Sealed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
B13AP, B12AP, B15AP, B19AP
B12AP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
7,000
In Stock
8,368
Factory
1 : $6.09000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
A11JP
A11JP
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
2,205
In Stock
6,214
Factory
1 : $6.78000
Tray
Tray
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.