TRIACs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-218
40 Amp Standard TRIAC-TO218AC
IXYS
250
In Stock
1 : $18.80000
Tube
Tube
Active
Standard
600 V
40 A
1.3 V
400A, 480A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218-3, TO-218AC
TO-218
TO-218AC
TRIAC ALTERNISTOR 1KV 40A TO218
Littelfuse Inc.
0
In Stock
Check Lead Time
250 : $8.98732
Tube
Tube
Active
Alternistor - Snubberless
1 kV
40 A
1.3 V
335A, 400A
80 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218-3 Isolated Tab, TO-218AC
TO-218AC Isolated
TRIAC ALTERNISTOR 1KV 40A TO218X
TRIAC ALTERNISTOR 1KV 40A TO218X
Littelfuse Inc.
0
In Stock
Check Lead Time
250 : $12.06596
Tape & Reel (TR)
Tape & Reel (TR)
Active
Alternistor - Snubberless
1 kV
40 A
2 V
335A, 400A
100 mA
100 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218X-3 Isolated Tab
TO-218X Isolated
TRIAC ALTERNISTOR 1KV 40A TO218
TRIAC ALTERNISTOR 1KV 40A TO218
Littelfuse Inc.
0
In Stock
Check Lead Time
250 : $13.10648
Tube
Tube
Active
Alternistor - Snubberless
1 kV
40 A
1.3 V
335A, 400A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218-3 Isolated Tab, TO-218AC
TO-218AC Isolated
TO-218AC
TRIAC 1KV 40A TO218AC
Littelfuse Inc.
0
In Stock
Check Lead Time
250 : $13.87604
Tube
Tube
Active
Standard
1 kV
40 A
1.3 V
335A, 400A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218-3 Isolated Tab, TO-218AC
TO-218AC Isolated
TRIAC 1KV 40A TO218X
TRIAC 1KV 40A TO218X
Littelfuse Inc.
0
In Stock
Check Lead Time
250 : $13.90676
Tube
Tube
Active
Standard
1 kV
40 A
1.3 V
335A, 400A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-218X-3 Isolated Tab
TO-218X Isolated
Showing
of 6

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.