Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : $3.89918 Tube | Tube | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 20 A | 32 A | 50 mA | 10 µA | 320A, 380A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : $3.89918 Tube | Tube | Active | 600 V | 1.5 V | 40 mA | 1.6 V | 20 A | 32 A | 60 mA | 10 µA | 320A, 380A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 5,000 : $3.96459 Tape & Reel (TR) | Tape & Reel (TR) | Active | 600 V | 1.5 V | 40 mA | 1.6 V | 20 A | 32 A | 60 mA | 10 µA | 320A, 380A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock Check Lead Time | 5,000 : $3.96459 Tape & Reel (TR) | Tape & Reel (TR) | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 20 A | 32 A | 50 mA | 10 µA | 320A, 380A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock Check Lead Time | 1,000 : $4.30922 Tube | Tube | Active | 600 V | 1.5 V | 40 mA | 1.6 V | 20 A | 32 A | 60 mA | 10 µA | 320A, 380A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : $4.30922 Tube | Tube | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 20 A | 32 A | 50 mA | 10 µA | 320A, 380A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB |