SCRs

Results: 4
Manufacturer
IXYSLittelfuse Inc.WeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Off State
600 V1 kV1.2 kV1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1 V1.3 V1.5 V
Current - Gate Trigger (Igt) (Max)
28 mA35 mA40 mA
Voltage - On State (Vtm) (Max)
1.5 V1.7 V1.8 V
Current - On State (It (AV)) (Max)
20 A30 A35 A
Current - On State (It (RMS)) (Max)
31 A50 A55 A
Current - Off State (Max)
10 µA30 µA2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 275A260A, 280A550A, 650A
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3 Full PackTO-220-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-220ABTO-220AB-RTO-220ABFPTO-263 (D2Pak)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220AB-3,SOT78
BT152-1200TQ
SCR 1.2KV 31A TO220AB
WeEn Semiconductors
5,727
In Stock
1 : $2.10000
Tube
-
Tube
Active1.2 kV1 V35 mA1.5 V20 A31 A60 mA2 mA250A, 275AStandard Recovery150°C (TJ)Through HoleTO-220-3TO-220AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
S6055NRP
SCR 600V 55A TO263
Littelfuse Inc.
5,379
In Stock
1 : $7.75000
Cut Tape (CT)
500 : $4.67928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1.5 V40 mA1.8 V35 A55 A60 mA10 µA550A, 650AStandard Recovery-40°C ~ 125°CSurface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
TO-220-3 (Formed Leads, Non-Isolated)
SK055RTP
SCR 1KV 55A TO220AB-R
Littelfuse Inc.
10,629
In Stock
1 : $7.69000
Tube
-
Tube
Active1 kV1.5 V40 mA1.8 V35 A55 A60 mA30 µA550A, 650AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3TO-220AB-R
TO-220
CMA30E1600PN
SCR 1.6KV 50A TO220ABFP
IXYS
0
In Stock
Check Lead Time
1 : $4.70000
Tube
-
Tube
Active1.6 kV1.3 V28 mA1.7 V30 A50 A60 mA10 µA260A, 280AStandard Recovery-40°C ~ 150°CThrough HoleTO-220-3 Full PackTO-220ABFP
Showing
of 4

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.