SCRs

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
-EV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - On State (Vtm) (Max)
1.45 V1.5 V1.7 V
Current - On State (It (AV)) (Max)
800 mA950 mA1.2 A
Current - On State (It (RMS)) (Max)
1.25 A1.5 A2 A
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 15A22.5A @ 50Hz, 25A @ 60Hz22.5A, 25A
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
DO-214AA, SMB (3 Leads), CompakTO-261-4, TO-261AA
Supplier Device Package
CompakSOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
X0202MN 5BA4
SCR 600V 1.25A SOT223
STMicroelectronics
11,599
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.22114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.45 V800 mA1.25 A5 mA5 µA22.5A, 25ASensitive Gate-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
Package image of S6002CS
S6002CSRP
SCR 600V 2A COMPAK SMD
Littelfuse Inc.
7,376
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.31992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.5 V1.2 A2 A5 mA5 µA22.5A @ 50Hz, 25A @ 60HzSensitive Gate-40°C ~ 125°C (TJ)Surface MountDO-214AA, SMB (3 Leads), CompakCompak
SOT-223
S602TSRP
SCR 600V 1.5A SOT223
Littelfuse Inc.
8,799
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.54311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V950 mA1.5 A5 mA5 µA12.5A, 15ASensitive Gate-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
Showing
of 3

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.