Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263_
QJ8006N5RP
TRIAC 800V 6A TO263
Littelfuse Inc.
500
In Stock
1 : $4.38000
Cut Tape (CT)
500 : $2.74362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V6 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
TO-263_
QJ8010N4RP
TRIAC 800V 10A TO263
Littelfuse Inc.
500
In Stock
1 : $5.49000
Cut Tape (CT)
500 : $3.43376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V10 A1.3 V100A, 120A35 mA40 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
TO-263_
QJ8010N5RP
TRIAC 800V 10A TO263
Littelfuse Inc.
500
In Stock
1 : $5.49000
Cut Tape (CT)
500 : $3.43376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V10 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
TO-263_
QJ8006N5TP
TRIAC 800V 6A TO263
Littelfuse Inc.
1,000
In Stock
1 : $4.38000
Tube
Tube
ActiveStandard800 V6 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8008L5TP
TRIAC 800V 8A TO220
Littelfuse Inc.
1,000
In Stock
1 : $4.63000
Tube
Tube
ActiveStandard800 V8 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
TO-263_
QJ8008N5TP
TRIAC 800V 8A TO263
Littelfuse Inc.
985
In Stock
1 : $4.75000
Tube
Tube
ActiveStandard800 V8 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8010R5TP
TRIAC 800V 10A TO220
Littelfuse Inc.
1,000
In Stock
1 : $4.93000
Tube
Tube
ActiveStandard800 V10 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8010R4TP
TRIAC 800V 10A TO220
Littelfuse Inc.
999
In Stock
1 : $4.93000
Tube
Tube
ActiveStandard800 V10 A1.3 V100A, 120A35 mA40 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8010L5TP
TRIAC 800V 10A TO220
Littelfuse Inc.
1,000
In Stock
1 : $5.36000
Tube
Tube
ActiveStandard800 V10 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8010L4TP
TRIAC 800V 10A TO220
Littelfuse Inc.
1,000
In Stock
1 : $5.36000
Tube
Tube
ActiveStandard800 V10 A1.3 V100A, 120A35 mA40 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
TO-263_
QJ8010N4TP
TRIAC 800V 10A TO263
Littelfuse Inc.
990
In Stock
1 : $5.49000
Tube
Tube
ActiveStandard800 V10 A1.3 V100A, 120A35 mA40 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
TO-263_
QJ8010N5TP
TRIAC 800V 10A TO263
Littelfuse Inc.
990
In Stock
1 : $5.49000
Tube
Tube
ActiveStandard800 V10 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
TO-263_
QJ8008N5RP
TRIAC 800V 8A TO263
Littelfuse Inc.
487
In Stock
1 : $4.75000
Cut Tape (CT)
500 : $2.97392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V8 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D²Pak)
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8008R5TP
TRIAC 800V 8A TO220
Littelfuse Inc.
1,000
In Stock
1 : $4.02000
Tube
Tube
ActiveStandard800 V8 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8006L5TP
TRIAC 800V 6A TO220
Littelfuse Inc.
969
In Stock
1 : $4.02000
Tube
Tube
ActiveStandard800 V6 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
Littelfuse_Switching_Thyristor_TO220_ISO_Image
QJ8006R5TP
TRIAC 800V 6A TO220
Littelfuse Inc.
1,000
In Stock
1 : $4.20000
Tube
Tube
ActiveStandard800 V6 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB
Showing
1 - 16
of 16

Thyristors - TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.