Thyristors - TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,252 In Stock | 1 : $5.14000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock | 1 : $5.42000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
3,200 In Stock | 1 : $14.21000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 300A | 50 mA | 80 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
2,951 In Stock | 1 : $5.59000 Tube | - | Tube | Active | Standard | 800 V | 25 A | 1.3 V | 250A @ 60Hz | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
398 In Stock | 1 : $5.62000 Tube | Tube | Active | Standard | 800 V | 25 A | 1.3 V | 250A @ 50Hz | 35 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P Insulated | |||
79 In Stock | 1 : $14.71000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 208A, 250A | 80 mA | 100 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
75 In Stock | 1 : $3.47000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 25 A | 1.3 V | 250A, 275A | 35 mA | 50 mA | Single | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
0 In Stock | 1 : $8.82000 Tube | - | Tube | Active | Standard | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 | TOP3 | ||
0 In Stock | 1 : $3.47000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 25 A | 1.3 V | 250A, 275A | 50 mA | 75 mA | Single | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P |