- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,659 In Stock | 1 : $4.79000 Tube | - | Tube | Active | 1.2 kV | 1.5 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 250A, 260A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
43,095 In Stock | 1 : $0.86000 Cut Tape (CT) 1,000 : $0.37618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,688 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | 400 V | 800 mV | 200 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 1 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,211 In Stock | 1 : $1.62000 Cut Tape (CT) 1,000 : $0.81215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,661 In Stock | 1 : $2.35000 Tube | - | Tube | Active | 600 V | 1.3 V | 15 mA | 1.6 V | 5 A | 8 A | 30 mA | 5 µA | 95A, 100A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
798 In Stock | 1 : $5.13000 Tube | - | Tube | Active | 600 V | 1.3 V | 35 mA | 1.6 V | 25 A | 40 A | 75 mA | 5 µA | 460A, 480A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
26,712 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.22101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 150 µA | 1.4 V | 640 mA | 1 A | 5 mA | 1 µA | - | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | 3-SMB, Flat Lead | SMBflat-3L | ||
6,000 In Stock | 1 : $0.76000 Cut Tape (CT) 2,000 : $0.28492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 400 V | 800 mV | 50 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
6,056 In Stock | 1 : $0.77000 Cut Tape (CT) 2,000 : $0.29025 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 600 V | 800 mV | 5 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
8,940 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.50593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 600 V | 800 mV | 200 µA | 1.35 V | 500 mA | 800 mA | 5 mA | 1 µA | 9A, 10A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
107,900 In Stock | 1 : $1.26000 Cut Tape (CT) 2,000 : $0.55387 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 600 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
11,452 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | 600 V | 800 mV | 200 µA | 1.35 V | 500 mA | 800 mA | 5 mA | 1 µA | 9A, 10A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
4,823 In Stock | 1 : $0.84000 Bulk | - | Bulk | Active | 600 V | 800 mV | 25 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,628 In Stock | 1 : $1.02000 Bulk | - | Bulk | Active | 600 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
992 In Stock | 1 : $1.02000 Bulk | - | Bulk | Active | 600 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,352 In Stock | 1 : $2.07000 Cut Tape (CT) 2,500 : $1.03583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 2.5 A | 4 A | 5 mA | 5 µA | 30A, 33A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
3,420 In Stock | 1 : $1.23000 Bulk | - | Bulk | Active | 800 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,186 In Stock | 1 : $1.80000 Tube | - | Tube | Active | 600 V | 1.3 V | 10 mA | 1.6 V | 12.7 A | 20 A | 40 mA | 5 µA | 197A, 180A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | ||
1,267 In Stock | 1 : $1.87000 Tube | Tube | Active | 600 V | 1.3 V | 15 mA | 1.6 V | 13 A | 20 A | 50 mA | 5 µA | 180A, 197A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated | |||
1,316 In Stock | 1 : $2.19000 Tube | - | Tube | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 3.8 A | 6 A | 30 mA | 10 µA | 70A, 73A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,990 In Stock | 1 : $2.20000 Tube | - | Tube | Active | 600 V | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,996 In Stock | 1 : $2.35000 Tube | - | Tube | Active | 400 V | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,009 In Stock | 1 : $2.35000 Tube | - | Tube | Active | 600 V | 800 mV | 200 µA | 1.6 V | 5 A | 8 A | 5 mA | 5 µA | 70A, 73A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
7,055 In Stock | 1 : $0.89000 Cut Tape (CT) 2,000 : $0.39144 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 100 V | 800 mV | 1 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 1 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,109 In Stock | 1 : $1.27000 Bulk | - | Bulk | Active | 800 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.